Fibre Optic Sensors
What is a Fibre Optic Sensor?
Fibre optic sensors are a type of proximity sensor that have an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmits light between the two ends to produce an electrical signal.
How Fibre Optic Sensors Work
A fibre-optic sensor system is a technology that consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The optical cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor.
Uses of Fibre Optic Sensors
Fibre optic sensors are used in a number of different sensing applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement.
Applications of Fibre Optic Sensors
Fibre Optic Sensors can be used in many settings, some of which include:
- Monitoring Physical Structures
- Buildings & Bridges
- Tunnels
- Dams
- Heritage Structures
Browse the broad range of Fibre Optic Sensors RS have to offer and order today for next day delivery.
제품 비교 제품 세부 사항 단가 | 제조사 | Detection Range | Output Type | Fibre Optic Type | Terminal Type | Response Time | Light Source | Communication Protocol | Electrical Connection | Power Consumption | Switching Frequency | IP Rating | Housing Material | Supply Voltage | Length | Interface | Width |
---|
N
개당 ₩276,687.12 | Banner | - | Bipolar NPN/PNP | Plastic | Pigtail QD | 1 ms | - | - | - | - | - | IP67 | - | 10 → 30 V dc | - | - | - | ||
Banner | - | - | Plastic | Plastic Fiber Sensors | - | - | - | - | - | - | - | - | - | - | - | - | |||
개당 ₩279,227.00 | Banner | Depends on Fiber | Single Discrete | Glass Fiber | - | 2 ms | - | - | - | - | - | IP67 | - | 90 → 250 V | - | - | - | ||
N | Banner | - | - | Plastic | Plastic Fiber Sensor | - | - | - | - | - | - | - | - | - | - | - | - | ||
개당 ₩484,641.44 | Banner | - | PNP | Plastic | - | 50 μs | - | - | - | - | - | IP50 | - | 12 → 24 V dc | - | Cable | - | ||
개당 ₩235,159.80 | Banner | 36 mm | NPN/PNP | Glass | Glass Fiber Sensor | 1 ms | - | - | - | 10 → 30 Vdc | - | IP67 | - | 10 → 30 V dc | - | - | - | ||
N | Banner | - | - | Plastic | Plastic Fiber Sensor | - | - | - | - | - | - | - | - | - | - | - | - | ||
Banner | - | - | Plastic | Plastic Fiber Sensors | - | - | - | - | - | - | - | - | - | - | - | - | |||
N | Banner | - | - | Plastic | Plastic Fiber Sensor | - | - | - | - | - | - | - | - | - | - | - | - | ||
N | Banner | - | - | Glass | Glass Fiber Sensors | - | - | - | - | - | - | - | - | - | - | - | - | ||
개당 ₩274,417.96 | Banner | - | SPDT Electromechanical Relay | Plastic | Mini-style QD | - | - | - | - | 1.5 W | - | IP67 | - | 12 → 250 V ac/dc, 24 → 250 V ac/dc | - | - | - | ||
N | Banner | - | - | Plastic | Plastic Fiber Sensors | - | - | - | - | - | - | - | - | - | - | - | - | ||
N
개당 ₩278,311.44 | Banner | - | NPN | Glass, Plastic | Cable | 2 ms | - | - | - | - | - | IP50 | - | 10 → 30 V dc | - | - | - | ||
Banner | - | - | Glass | - | - | - | - | - | - | - | - | - | - | 1.829m | - | - | |||
N | Banner | 108 mm | - | Plastic | Plastic Fiber Sensors | - | - | - | - | - | - | - | - | - | - | - | - | ||
N | Banner | - | - | Plastic | Plastic Fiber Sensor | - | - | - | - | - | - | - | - | - | - | - | - | ||
N | Banner | - | - | Plastic | Plastic Fiber Sensor | - | - | - | - | - | - | - | - | - | - | - | - | ||
개당 ₩290,467.52 | Banner | - | SPDT Electromechanical Relay | Glass Fiber | 5 Pin Mini Style | - | - | - | - | 1.5 W | - | IP67 | - | 12 → 250 V ac/dc, 24 → 250 V ac/dc | - | - | - | ||
개당 ₩254,497.48 | Banner | - | NPN/PNP | Plastic | Plastic Fiber | 1 ms | - | - | - | 10 → 30 Vdc | - | IP67 | - | 10 → 30 V dc | - | - | - | ||
N | Banner | - | - | Glass | Glass Fiber Sensors | - | - | - | - | - | - | - | - | - | - | - | - | ||