최근 검색 기록

    Fibre Optic Sensors

    What is a Fibre Optic Sensor?

    Fibre optic sensors are a type of proximity sensor that have an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmits light between the two ends to produce an electrical signal.

    How Fibre Optic Sensors Work

    A fibre-optic sensor system is a technology that consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The optical cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor.

    Uses of Fibre Optic Sensors

    Fibre optic sensors are used in a number of different sensing applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement.

    Applications of Fibre Optic Sensors

    Fibre Optic Sensors can be used in many settings, some of which include:

    • Monitoring Physical Structures
    • Buildings & Bridges
    • Tunnels
    • Dams
    • Heritage Structures

    Browse the broad range of Fibre Optic Sensors RS have to offer and order today for next day delivery.

    1 / 9
    177 Products
    적용된 검색 필터 (1)
    제조사선택 사항 제거
    SICK
    모두 제거

    Banner (251)

    Baumer (11)

    Festo (14)

    ifm electronic (6)

    Omron (159)

    Panasonic (6)

    Pepperl + Fuchs (7)

    RS PRO (24)

    Sharp (2)

    SICK (177)

    Telemecanique Sensors (12)

    Select a Range

    0 → 1000 mm (1)

    0 → 800 (Through-beam) mm (1)

    0 → 18000 (Through-Beam System) mm (17)

    0 → 800 (Through-Beam System) mm (7)

    0 → 1320 (Through-Beam System) mm (3)

    0 → 850 (Through-Beam System) mm (2)

    0 → 20 m (1)

    0 to 65 (Proximity System) mm (3)

    90 mm (1)

    110 mm (2)

    170 → 400 (WLL170-2) mm (1)

    0 to 190 (Proximity) mm (1)

    190 mm (4)

    0 to 190 (Proximity System) mm (4)

    201 mm (1)

    220 mm (1)

    225 mm (1)

    261 mm (1)

    270 mm (1)

    280 mm (3)

    290 mm (1)

    300 mm (1)

    310 mm (2)

    320 mm (3)

    330 mm (1)

    350 → 4000 (WLL180T) mm (1)

    360 mm (3)

    370 mm (1)

    400 mm (4)

    0 to 400 (Proximity System) mm (5)

    420 mm (1)

    440 mm (1)

    500 mm (1)

    510 mm (1)

    525 mm (1)

    580 mm (2)

    590 mm (2)

    600 mm (1)

    650 mm (1)

    660 mm (1)

    670 mm (1)

    750 mm (2)

    760 mm (1)

    800 mm (6)

    970 mm (1)

    980 mm (2)

    1000 mm (1)

    1050 mm (3)

    1070 mm (2)

    1100 mm (2)

    1130 mm (1)

    1320 mm (2)

    1330 mm (1)

    1350 mm (4)

    1400 mm (1)

    0 to 1400 (Proximity System) mm (17)

    1500 mm (1)

    1540 mm (1)

    1600 mm (2)

    1700 mm (1)

    2000 mm (1)

    2100 mm (1)

    2640 mm (1)

    2700 mm (2)

    2730 mm (1)

    2750 mm (1)

    2800 mm (1)

    2900 mm (1)

    3000 mm (1)

    3180 mm (1)

    3200 mm (1)

    3300 mm (2)

    3500 mm (2)

    3590 mm (1)

    3600 mm (13)

    4000 mm (12)

    20 m (3)

    NAMUR (1)

    NPN (21)

    PNP (31)

    PNP - NPN (5)

    PNP/NPN (7)

    Push Pull (8)

    Relay (2)

    Glass (67)

    Plastic (88)

    Select a Range

    Cable (5)

    M3 (3)

    M4 (1)

    M6 (10)

    M8 (1)

    M8 Connector (3)

    M8 Male 4-pin Connector (1)

    Male connector M8 (6)

    Wire Lead (1)

    2-Wire (2)

    3-Pin (4)

    3-Wire (2)

    4-Pin (12)

    4-pin (6)

    4-Wire (6)

    5-Wire (1)

    Select a Range

    16 → 8000 μs (3)

    16 μs (7)

    50 μs (2)

    <lteq/>250 μs (1)

    250 μs (5)

    0.00025 seconds (4)

    300 μs (1)

    500 μs (8)

    <=0.7 ms (1)

    0.7 ms (1)

    0.0007 seconds (1)

    8 ms (73)

    0.008 seconds (1)

    10 ms (1)

    0.02 seconds (2)

    1.60E-05 seconds (19)

    5.00E-05 seconds (3)

    Infrared (2)

    LED (37)

    Red LED (1)

    Visible Red (12)

    IO-LINK (8)

    Select a Range

    Cable (29)

    Cable Gland (3)

    Connector M8 (4)

    Internal Bus Connector (1)

    M2.6 (2)

    M3 (8)

    M4 (14)

    M6 (3)

    M8 Connector (2)

    M8 Male Connector (1)

    Male Connector M12 (1)

    Male Connector M8 (17)

    Male connector M8 (6)

    2 m (1)

    4-pin (12)

    4-Wire (1)

    30 mA (1)

    ≤50 mA (1)

    Select a Range

    25 Hz (2)

    50 Hz (1)

    62.5 Hz (6)

    700 Hz (3)

    750 Hz (1)

    2 kHz (10)

    10 kHz (5)

    31.2 kHz (34)

    IP50 (23)

    IP54 (24)

    IP65 (1)

    IP66 (19)

    Select a Range

    ABS (1)

    ABS/PC (1)

    Aluminium (3)

    Brass (1)

    Chrome Plated Metal Coil (13)

    Copper Zinc Alloy (8)

    Nickel Plated Brass (1)

    PC (9)

    PE (1)

    Plastic (64)

    Polyamide (4)

    Polycarbonate (4)

    POM (1)

    Stainless Steel (56)

    Zinc Alloy (1)

    Zinc Diecast (1)

    Zinc With Nickel Coating (2)

    10 → 30 V dc (17)

    12 → 30 V dc (3)

    12 → 30 V (6)

    12 → 24 V dc (30)

    12 → 240 V dc (2)

    24 → 240 V ac (2)

    24 V dc (8)

    Select a Range

    10.9mm (1)

    20mm (1)

    20.4mm (1)

    31.7mm (1)

    33.2mm (7)

    33.3mm (8)

    34.6mm (26)

    63mm (1)

    71.9mm (3)

    72.5mm (6)

    75.5mm (1)

    77.8mm (4)

    79.2mm (3)

    79.9mm (6)

    87.5mm (1)

    150mm (1)

    305mm (1)

    450mm (5)

    464.5mm (1)

    530mm (2)

    750mm (3)

    764.5mm (1)

    900mm (5)

    1m (2)

    1.007m (1)

    1.01m (1)

    1.013m (1)

    1.015m (1)

    1.018m (1)

    1.25m (1)

    1.5m (1)

    1.8m (3)

    2m (11)

    2.007m (1)

    2.008m (1)

    2.009m (2)

    2.01m (4)

    2.011m (5)

    2.012m (4)

    2.014m (1)

    2.015m (4)

    2.017m (1)

    2.019m (1)

    2.02m (2)

    2.022m (1)

    2.023m (1)

    2.025m (4)

    2.028m (1)

    2.03m (1)

    2.035m (3)

    2.055m (2)

    2.11m (1)

    2.12m (1)

    3.011m (1)

    3.012m (1)

    3.021m (2)

    3.025m (1)

    5m (1)

    5.015m (1)

    5.018m (1)

    5.03m (1)

    30.02m (1)

    IO-Link (8)

    Select a Range

    10mm (2)

    10.5mm (42)

    25mm (4)

    33.1mm (5)

    33.2mm (9)

    34.6mm (3)

    63mm (1)

    74.7mm (1)

    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    177 Products
    단가
    제조사
    Detection Range
    Output Type
    Fibre Optic Type
    Terminal Type
    Response Time
    Light Source
    Communication Protocol
    Electrical Connection
    Power Consumption
    Switching Frequency
    IP Rating
    Housing Material
    Supply Voltage
    Length
    Interface
    Width
    제품 세부 사항
    단가
    제조사
    Detection Range
    Output Type
    Fibre Optic Type
    Terminal Type
    Response Time
    Light Source
    Communication Protocol
    Electrical Connection
    Power Consumption
    Switching Frequency
    IP Rating
    Housing Material
    Supply Voltage
    Length
    Interface
    Width
    • RS 제품 번호 842-8594
    • 제조사 부품 번호 LL3-DT01
    개당
    ₩144,365.20
    SICK
    -
    -
    Glass, Plastic
    -
    -
    -
    -
    Cable
    -
    -
    -
    -
    -
    2m
    -
    -
    • RS 제품 번호 285-2416
    • 제조사 부품 번호 WLL180T-M634S11
    개당
    ₩399,443.60
    SICK
    20 m
    PNP
    -
    -
    -
    LED
    -
    Cable
    -
    31.2 kHz
    IP50
    Plastic
    12 → 24 V dc
    71.9mm
    -
    34.6mm
    개당
    ₩332,252.40
    SICK
    0 to 1400 (Proximity System) mm, 0 → 18000 (Through-Beam System) mm
    NPN
    Glass, Plastic
    4-Wire
    1.60E-05 seconds
    -
    -
    Cable
    -
    31.2 kHz
    IP50
    Plastic
    12 → 24 V dc
    34.6mm
    -
    10.5mm
    • RS 제품 번호 285-1656
    • 제조사 부품 번호 GLL170-P332S03
    개당
    ₩247,069.60
    SICK
    190 mm, 800 mm
    PNP
    -
    -
    250 μs
    LED
    -
    Cable
    -
    2 kHz
    IP66
    Plastic
    10 → 30 V dc
    72.5mm
    -
    33.1mm
    개당
    ₩287,640.00
    SICK
    0 to 400 (Proximity System) mm, 0 → 1320 (Through-Beam System) mm
    NPN, PNP
    Glass, Plastic
    3-Pin
    5.00E-05 seconds
    -
    -
    Connector M8
    -
    10 kHz
    IP66
    Plastic
    10 → 30 V dc
    34.6mm
    -
    10.5mm
    개당
    ₩394,029.20
    SICK
    0 to 1400 (Proximity System) mm, 0 → 18000 (Through-Beam System) mm
    NPN
    Glass, Plastic
    4-Pin
    1.60E-05 seconds
    -
    -
    Male Connector M8
    -
    31.2 kHz
    IP50
    Plastic
    12 → 24 V dc
    34.6mm
    -
    10.5mm
    • RS 제품 번호 285-2417
    • 제조사 부품 번호 WLL180T-P432S06
    개당
    ₩428,282.80
    SICK
    20 m
    PNP
    -
    -
    -
    LED
    -
    Cable
    -
    31.2 kHz
    IP50
    Plastic
    12 → 24 V dc
    71.9mm
    -
    34.6mm
    • RS 제품 번호 285-4015
    • 제조사 부품 번호 LL3-LM31450
    개당
    ₩312,944.80
    SICK
    310 mm
    -
    Glass
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Chrome Plated Metal Coil
    -
    450mm
    -
    -
    • RS 제품 번호 285-4065
    • 제조사 부품 번호 LLSE-A1400111020C4
    개당
    ₩84,412.00
    SICK
    2700 mm
    -
    Plastic
    -
    -
    -
    -
    M4
    -
    -
    -
    Stainless Steel
    -
    2m
    -
    -
    • RS 제품 번호 285-4052
    • 제조사 부품 번호 LL3-TS14
    개당
    ₩654,766.40
    SICK
    3500 mm, 3600 mm
    -
    Plastic
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Copper Zinc Alloy
    -
    2.025m
    -
    -
    • RS 제품 번호 285-1659
    • 제조사 부품 번호 GLL170T-B432S01
    개당
    ₩275,908.80
    SICK
    400 mm, 1320 mm
    PNP - NPN
    -
    -
    50 μs, 250 μs
    LED
    -
    Cable
    -
    2 kHz, 10 kHz
    IP66
    Plastic
    10 → 30 V dc
    72.5mm
    -
    33.1mm
    • RS 제품 번호 285-2071
    • 제조사 부품 번호 LL3-DA09
    개당
    ₩114,266.40
    SICK
    -
    -
    Glass
    M4
    -
    -
    -
    -
    -
    -
    -
    Aluminium
    -
    20mm
    -
    -
    • RS 제품 번호 285-4021
    • 제조사 부품 번호 LL3-LM37750
    개당
    ₩426,196.00
    SICK
    270 mm
    -
    Glass
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Chrome Plated Metal Coil
    -
    750mm
    -
    -
    N
    • RS 제품 번호 444-917
    • 제조사 부품 번호 6084826
    개당
    ₩573,168.76
    SICK
    -
    NPN, PNP
    -
    4-pin, Male connector M8
    16 μs
    LED
    IO-LINK
    4-pin, Male connector M8
    -
    62.5 Hz
    IP54
    Plastic
    12 → 30 V
    79.9mm
    IO-Link
    33.2mm
    • RS 제품 번호 285-2420
    • 제조사 부품 번호 WLL80P-1FTGY1DEZZZZ1Z1
    개당
    ₩399,443.60
    SICK
    -
    PNP - NPN
    -
    -
    16 → 8000 μs
    LED
    -
    Cable
    -
    31.2 kHz
    IP54
    Plastic
    12 → 24 V dc
    79.2mm
    -
    33.2mm
    N
    • RS 제품 번호 444-909
    • 제조사 부품 번호 6084904
    개당
    ₩373,136.76
    SICK
    -
    NPN, PNP
    -
    4-pin, Male connector M8
    16 μs
    LED
    IO-LINK
    4-pin, Male connector M8
    -
    62.5 Hz
    IP54
    Plastic
    12 → 30 V
    79.9mm
    IO-Link
    33.2mm
    • RS 제품 번호 285-4037
    • 제조사 부품 번호 LL3-TK16
    개당
    ₩749,480.80
    SICK
    3300 mm
    -
    Plastic
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Stainless Steel
    -
    2.022m
    -
    -
    • RS 제품 번호 285-4030
    • 제조사 부품 번호 LL3-TB03
    개당
    ₩149,290.80
    SICK
    2900 mm, 3600 mm
    -
    Plastic
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Stainless Steel
    -
    2.11m
    -
    -
    • RS 제품 번호 285-3993
    • 제조사 부품 번호 LL3-DK063000
    개당
    ₩128,704.80
    SICK
    590 mm
    -
    Plastic
    M6
    8 ms
    Visible Red
    -
    -
    -
    -
    -
    Stainless Steel
    -
    3.021m
    -
    -
    • RS 제품 번호 285-4053
    • 제조사 부품 번호 LL3-TV01
    개당
    ₩364,419.20
    SICK
    2750 mm, 3590 mm
    -
    Plastic
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Stainless Steel
    -
    2.035m
    -
    -
    페이지 당 결과 수