최근 검색 기록

    Temperature Controllers

    A temperature controller is a device which has been built to help control temperature. The best part is there is no extension involvement. This device usually carries out such functionalities based on process variable. After that, the desired value will be compared. The differences which exist between such values is referred to as error derivation. A temperature control device will use such error in determining the amount of cooling or heating which is needed for the temperature to return to its desired value. Manipulated signal is the output value produced by a temperature switch. It can be said that this device is all about temperature control.

    Types of Temperature Controller

    Pid temperature controller

    There is something you need to know about a Pid temperature controller. This is the fact that it is only a part of Temperature control system. For better understanding, we have to use an oven. There are parts like heater, thermometer, and controller. In this case, the controller has one major role - measuring the amount of heat on the thermometer. For a constant heat to be maintained, it will carry out the comparison as explained above. It should be noted that there are different types.

    Digital temperature controller

    There is a digital temperature controller. Normally, a digital temperature controller can be grouped into two categories. These are

    • DTC-A series
    • DTC-T series

    The primary goal of DTC-A series is to ensure precise heating. There is no need for externa relays as temperature can be easily controlled. Adjusting this temperature controller according to time intervals is possible. These controllers can memorize temperature settings and time. Controllers like these are great for different kinds of flexible heaters. In other words, they can be seen as heater temperature controller.

    Another form of digital temperature controller is DTC-T series. Its monitoring extends to both DC and AC voltages. Also, controllers like these are usually characterized by low electromagnetic-wave and voltage output. For better temperature settings and customized time, they come with adapters. Just like the one that was mentioned above, this series can also memorize time as well as temperature settings. Circuit design or additional controls aren't required. Finally, it comes with about 4 power settings - 100%, 75%, 50%, and 25%.

    Temperature Control Applications

    Apart from the options mentioned above, we have other controllers you can choose from. These are micro temperature controllers, DTC-S series, and DTC-N series. They can be used in various applications. For instance, it can be used in both commercial, industrial and residential properties. The functions are the same - measuring as well as controlling temperature levels for the desired conditions to be achieved. You will find a temperature controller in laboratories, processing plants, and research centers.

    Furthermore, you will find them in the packaging industry, healthcare industry, plastic industry, and more. Based on the above, it is clear that a heater temperature controller is quite vast in terms of functionalities. Even in the food and beverage industry, they are very useful and necessary in many industries.

    1484 표시되는 제품 Temperature Controllers

    개당
    ₩1,046,163.60
    West Instruments
    -
    Relay, SSR
    100 → 240 V ac
    48 x 96mm
    1
    3
    0°C
    +55°C
    -
    -
    Dual 4 Digit LED
    IP20, IP66
    ON/OFF, PID Function
    -
    -
    Thermocouple
    Panel Mount
    -
    P8100+
    • RS 제품 번호 561-487
    • 제조사 부품 번호 ESM-3720.5.12.0.1/01.00/1.0.0.0
    개당
    ₩113,459.88
    Emko
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 561-501
    • 제조사 부품 번호 ESM-9930.1.20.0.1/01.02/0.0.0.0
    개당
    ₩283,663.80
    Emko
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 245-5477
    • 제조사 부품 번호 EPACK-1PH/63A/24V/V2CL/TCP
    개당
    ₩1,629,392.24
    Eurotherm
    -
    Relay
    24 V
    229.5 x 117 x 192mm
    -
    -
    -
    -
    -
    1 Phase
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 561-367
    • 제조사 부품 번호 ESM-3711-CN.5.12.0.1/00.00/1.0.0.0
    개당
    ₩103,646.28
    Emko
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    개당
    ₩519,650.80
    Gefran
    -
    Relay
    100 V ac, 240 V ac
    96 x 48 (1/8 DIN)mm
    -
    2
    0°C
    +50°C
    0 → +1750 °C
    ON/OFF
    LED, Multi Line
    IP65
    ON/OFF
    -
    -
    -
    -
    Gefran 1200
    1200
    개당
    ₩924,621.60
    Eurotherm
    -
    1 DC Output, 2 Relay
    100 → 230 V ac
    48 x 48mm
    1
    -
    0°C
    +55°C
    0 → +55 °C
    PID Controller
    LCD
    IP65
    -
    -
    -
    Current & Voltage, mV Input, Resistance Thermometer, Thermocouple
    Panel Mount
    EPC3000
    EPC3016
    개당
    ₩1,274,942.68
    Jumo
    -
    Relay
    110 → 240 V ac
    51 x 48mm
    3
    1
    -
    -
    -
    Controller
    -
    -
    -
    -
    -
    -
    Panel Mount
    -
    703041
    개당
    ₩285,440.40
    Pyro Controle
    -
    Relay
    200 → 260 V ac
    48 x 48 (1/16 DIN)mm
    1
    1
    -10°C
    +50°C
    -
    -
    -
    IP50
    -
    -
    -
    J Type Thermocouple
    Panel Mount
    -
    STATOP
    • RS 제품 번호 561-431
    • 제조사 부품 번호 ecoPID.4.6.2R.S.485
    개당
    ₩233,997.96
    Emko
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    개당
    ₩794,318.80
    Jumo
    -
    Logic, Relay
    20 → 30 V ac/dc
    96 x 48 (1/8 DIN)mm
    -
    4
    0°C
    +55°C
    -
    -
    LCD
    IP20, IP65
    ON/OFF
    -
    -
    -
    -
    -
    di 308
    • RS 제품 번호 245-5515
    • 제조사 부품 번호 EPACK-2PH/50A/500V/V2/TCP/HSP
    개당
    ₩2,918,872.96
    Eurotherm
    -
    Relay
    500 V
    229.5 x 117 x 192mm
    -
    -
    -
    -
    -
    2 Phase
    -
    -
    -
    -
    -
    -
    -
    -
    -
    개당
    ₩505,532.00
    Omron
    -
    Linear, Analogue, 4-20 mA
    24 V ac/dc
    48 x 48mm
    -
    2
    -10°C
    +50°C
    +100 → +1800 (Type B Thermocouple) °C, 0 → +1300 (Type PL II Thermocouple) °C, 0 → +1700 (R & S Thermocouples) °C, 0 → +2300 (Type W Thermocouple) °C, -100 → +850 (Type J Thermocouple) °C, -100 → +850 (Type L
    ON/OFF, PID, 2-PID Controller
    11-Segment Digital Display
    IP00, IP20
    ON/OFF
    -
    -
    Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue
    DIN Rail, Panel Mount
    Omron E5DC
    E5DC
    • RS 제품 번호 279-005
    • 제조사 부품 번호 701155/8-01-0253-2001-23-044-005/059,000
    개당
    ₩1,478,855.00
    Jumo
    -
    Analogue
    20 → 30 V ac/dc
    104.8 x 94.3mm
    2
    4
    -
    -
    -
    Controller
    -
    -
    -
    -
    -
    -
    -
    -
    701155
    개당
    ₩690,937.60
    Omron
    -
    Relay
    24 V ac/dc
    48 x 48mm
    -
    1
    -10°C
    +55°C
    -
    ON/OFF, PID, 2-PID Controller
    -
    -
    -
    -
    -
    Analogue, Infrared Temperature Sensor, Platinum Resistance Thermometer, Thermocouple
    Panel Mount
    +10 → +70 °C, +115 → +165 °C, +140 → +260 °C, +60 → +120 °C
    E5EC
    • RS 제품 번호 245-5482
    • 제조사 부품 번호 EPACK-1PH/80A/24V/V2CL/TCP
    개당
    ₩1,723,999.48
    Eurotherm
    -
    Relay
    24 V
    229.5 x 117 x 192mm
    -
    -
    -
    -
    -
    1 Phase
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 561-450
    • 제조사 부품 번호 ESM-1510-N.8.05.0.1/00.00/2.0.0.0
    개당
    ₩151,020.40
    Emko
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    개당
    ₩607,352.80
    Omron
    -
    Linear, Analogue, 4-20 mA
    100 → 240 V ac
    48 x 48mm
    -
    1
    -10°C
    +50°C
    -10 → +50 °C
    ON/OFF, PID, 2-PID Controller
    -
    -
    -
    -
    -
    Universal
    Panel Mount
    0 → +260 (Infrared Temperature Sensor) °C, 0 → 10 V, 0 → 20 mA, -200 → +2300 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C
    E5CC
    • RS 제품 번호 279-055
    • 제조사 부품 번호 701170/8-0153-1001-23/005,000
    개당
    ₩977,844.40
    Jumo
    -
    4
    110 → 240 V ac
    96 x 48mm
    1
    -
    -
    -
    -
    Controller
    -
    -
    -
    -
    -
    -
    Panel Mount
    -
    701170
    • RS 제품 번호 561-428
    • 제조사 부품 번호 ecoPID.4.6.1R.S.485
    개당
    ₩223,332.72
    Emko
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    페이지 당 결과 수