Counters, Electric Counter & Digital Counter | RS
최근 검색 기록

    Counters

    RS Components provides a versatile range of counters to suit a variety of devices and functions. With digital, electromechanical, and purely mechanical counters available, RS provides a solution to industrial, commercial and project applications wherever precise counting and tallying is required. You'll find counters available from trusted brands such as Baumer, Omron, Red Lion, Kubler, Hengstler, Trumeter and our own RS PRO selection.

    Functions of Counters

    Digital Counters, also known as Mechanical Counters, Electronic Counters or Hour Meters, store and display the frequency of an occurring process, normally synchronized with a clock. For example, Electronic Counters in particular follow a sequential logic circuit which has a clock input signal. Industrial applications of counting devices are used to measure:

    • Length
    • Impulses
    • Time elapsed
    • Position Indication
    • Switching and control

    Types of Counter

    Digital counters

    Digital Counters - are electronic in design and will often have a digital display. These counters work off a latching circuit or "flip-flop" when the time gets to the set value the relay will switch from 1 position to the next (flip), then the next pre-set value it will switch back (flop). It latches in each position and holds it so that current can flow.

    Asynchronous or ripple counters

    • consisting of a number of flip-flops these count a stream of pulses applied to the counter's input. The output is a binary value whose value is equal to the number of pulses received.

    Synchronous counters

    • provide a more reliable circuit for counting purposes, and for high-speed operation, as the clock pulses in this circuit are fed to every flip-flop in the chain at exactly the same time.

    Decade counters

    • used to count decimal digits rather than binary.

    Ring counters

    • have a cascade layout of flip-flops in a ring so that the output of the last is fed into the input of the first.

    Mechanical counters

    Mechanical Counters - are built using mechanical components, They typically consist of a series of disks mounted on an axle, with the digits 0 through 9 marked on their edge.

    Hour meters

    Hour Counters - are instruments used to track and record elapsed time, normally displayed in hours and tenths of hours. Most hour meters are used to log the running time of equipment for proper maintenance of devices or machines.

    Applications:

    Applications of industrial counters include:

    • Automation
    • Machine Building
    • Energy Management
    • Medical
    • Transportation

    Browse the broad range of high quality Counters RS Components have to offer and order today for free next day delivery.

    760 표시되는 제품 Counters

    • RS 제품 번호 815-8374
    • 제조사 부품 번호 3602-192TC
    개당
    ₩320,126.40
    Trumeter
    -
    -
    -
    Mechanical
    Counter
    -
    -
    Manual
    6
    -
    -
    Top Coming
    6.4 mm
    -
    -
    -
    -
    -
    • RS 제품 번호 297-1011
    • 제조사 부품 번호 1.132.101.054
    개당
    ₩75,482.00
    Kübler
    -
    115 V ac
    Impulses
    -
    Counter
    Voltage
    Clamp
    No Reset
    7
    DIN Rail
    -
    Up
    4 mm
    10Hz
    -
    -
    -
    -
    • RS 제품 번호 440-9732
    • 제조사 부품 번호 1.660.200.013
    개당
    ₩47,902.40
    Kübler
    -
    24 V dc
    Impulses
    -
    Counter
    Voltage
    Flying Lead
    No Reset
    7
    Panel Mount
    -
    Up
    4 mm
    10Hz
    -
    -
    -
    -
    • RS 제품 번호 217-4848
    • 제조사 부품 번호 H7CC-A8D
    개당
    ₩485,622.80
    Omron
    -
    12 → 48 V dc, 24 V ac
    -
    LCD
    Counter
    No Voltage
    Plug-In
    -
    6
    -
    -
    -
    -
    50 → 60Hz
    -
    -
    -
    -
    • RS 제품 번호 286-824
    • 제조사 부품 번호 05.15.1096.1
    개당
    ₩63,925.64
    Grasslin
    -
    230 V ac
    Hours
    Indicator
    Hour Meter
    Voltage
    Clamp
    -
    6
    -
    -
    -
    -
    50Hz
    -
    -
    -
    -
    • RS 제품 번호 704-3142
    • 제조사 부품 번호 0 772 131
    개당
    ₩441,273.60
    Hengstler
    -
    230 V ac
    Minutes, Seconds
    LCD
    Counter
    Voltage
    Plug, Screw
    Automatic, Manual
    6
    Panel Mount
    Relay
    -
    9.3 mm
    60kHz
    -
    -
    -
    0.0001 → 99 9999
    Better World
    • RS 제품 번호 742-3920
    • 제조사 부품 번호 XB5DSM
    개당
    ₩620,776.00
    Schneider Electric
    -
    240 V ac
    Hours
    Analogue
    Hour Meter
    -
    -
    No Reset
    5
    Flush Mount
    -
    Up
    -
    -
    Yes
    Green Premium
    -
    0 → 9999.9
    • RS 제품 번호 267-5580
    • 제조사 부품 번호 RV8-4916
    개당
    ₩41,021.60
    Trumeter
    -
    24 V dc
    Seconds
    Analogue
    Counter
    Voltage
    Wire Lead
    -
    6
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 179-7744
    • 제조사 부품 번호 6.570T.012.301
    개당
    ₩914,509.08
    Kübler
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 905-5709
    • 제조사 부품 번호 PAXTM000
    개당
    ₩429,542.40
    Red Lion
    -
    85 → 250 V ac
    -
    LED
    Timer
    Logic, Voltage
    Cage Clamp
    Manual
    6
    Panel Mount
    Voltage
    Up
    14.2 mm
    50Hz
    -
    -
    92 x 45 mm
    -
    • RS 제품 번호 653-7643
    • 제조사 부품 번호 LD4006P0
    개당
    ₩1,719,297.60
    Red Lion
    -
    -
    Seconds
    LED
    Tachometer
    Logic
    Screw
    Manual
    6
    Panel Mount
    Relay
    Bi-Directional
    101 mm
    35kHz
    -
    -
    -
    0 to 99999
    • RS 제품 번호 182-8465
    • 제조사 부품 번호 192Q3098
    개당
    ₩101,800.12
    Socomec
    -
    -
    -
    -
    Counter
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    45 x 45 mm
    -
    • RS 제품 번호 286-839
    • 제조사 부품 번호 05.25.0005.1
    개당
    ₩194,559.32
    Grasslin
    -
    12 → 24 V dc
    Hours
    LCD
    Hour Meter
    Voltage
    Screw Terminal
    -
    7
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 433-3792
    • 제조사 부품 번호 6.130.012.863
    개당
    ₩211,197.32
    Kübler
    Backlighting
    10 → 260 V ac/dc
    Impulses
    LCD
    Counter
    Voltage
    Screw
    Electrical, Manual
    8
    Panel Mount
    -
    Bi-Directional
    8 mm
    30Hz
    -
    -
    -
    -9999999 → 99999999
    • RS 제품 번호 312-038
    • 제조사 부품 번호 0 635 130
    개당
    ₩67,228.80
    Hengstler
    -
    24 V dc
    Impulses
    -
    Totaliser
    Voltage
    Screw
    No Reset
    6
    Panel Mount
    -
    Up
    4 mm
    10Hz
    -
    -
    -
    -
    • RS 제품 번호 849-4630
    • 제조사 부품 번호 3400-0010
    개당
    ₩51,737.60
    Trumeter
    -
    10 → 300 V dc, 20 → 300 V ac
    Seconds
    LCD
    Counter
    Voltage
    Terminal
    Remote
    8
    Panel Mount
    Voltage
    -
    7 mm
    40Hz
    -
    -
    -
    0 → 99999999
    • RS 제품 번호 227-4893
    • 제조사 부품 번호 0 731 301
    개당
    ₩143,951.60
    Hengstler
    -
    12 → 250 V ac/dc
    Impulses
    LCD
    Counter
    Voltage
    Screw
    Manual
    8
    Panel Mount
    -
    -
    7 mm
    20Hz
    -
    -
    -
    -
    • RS 제품 번호 298-9438
    • 제조사 부품 번호 M 310.R10A06C
    개당
    ₩257,706.64
    Baumer
    -
    -
    -
    -
    Counter
    -
    -
    Manual
    5
    -
    -
    Top Going
    4.5 mm
    -
    -
    -
    -
    -
    • RS 제품 번호 914-8498
    • 제조사 부품 번호 SLIK-N118-1521-1-4-001
    개당
    ₩608,010.80
    Simex
    -
    230 V ac
    Pulse
    LED
    Counter
    Pulse, Voltage
    Screw
    Automatic, Manual
    6
    Panel Mount
    Relay, RS485 Interface
    Down, Up
    13 mm
    5 kHz, 10kHz
    -
    -
    -
    -
    개당
    ₩233,138.80
    Wachendorff
    -
    24 → 230 V ac/dc
    -
    LED
    Counting Direction, Hold, Lock, Setpoint Input
    Transistor
    Screw
    -
    8
    Panel Mount
    Analogue
    Bi-Directional
    10.2 (Upper) mm, 7.6 (Lower) mm
    100kHz
    -
    -
    28.5 x 70.5 mm
    -
    페이지 당 결과 수