Contactors | RS
최근 검색 기록

    Contactors

    In simple terms, a contactor, contactor switch or contactor relay is a device designed for switching an electrical circuit on or off. They are part of the relay family, but the main difference is that a contactor is used in applications with higher current capacity is involved. Contactors are typically used for motors, lighting circuits, heating, and other electrical loads. A contactor can function on its own or as a power control device or as part of a motor starter.

    RS offer a comprehensive range of high-quality electrical contactors from industry-leading brands including Schneider Electric, Siemens, Eaton, ABB, and Allen Bradley. We also stock a selection of accessories used to enhance the function of the contactor including, Contactor Overload Relays, auxiliary contacts, mechanical interlocks, and much more.

    What are electrical contactors?

    Designed to be connected to high-current load devices, contactors incorporate spring-loaded contacts that make or break power supply lines to a load. These contacts are designed to open and close very rapidly to assist with arc suppression, ensuring the contactor's ability to interrupt heavy motor currents with minimal damage over a longer life cycle. In any device that is frequently turned off and on, a contactor is often employed, and different contactor configurations are designed for different current requirements. From uses in basic light switches to complex applications such as controlling electromagnets, contactors are highly versatile.

    How do contactors work?

    Contactors, unlike standard relays, are specifically designed to connect to high current load devices. Used in larger-scale control circuit applications, a contactor is a switch that can be controlled remotely, specifically designed to switch a large amount of electrical power through its contacts. If a device can switch more than 10 amperes, it is called a contactor. These devices also feature high coil voltages which are rare within relays.

    Contactor Specifications

    There are various types of contactors, and each type will have its own set of specifications depending on your application. Some key specifications are

    • AC Contactor or DC Contactor with coils including 12 V, 24 V, 48 V, 110 V, 240 V, 400 V, and 440 V.
    • Reversing or non-reversing functionality.
    • AC3 and AC1 categories
    • Contactors with 2 poles, 3 poles 4 poles, and even 8 and 10 pole variants.
    • Various contact configurations.
    • IEC standards

    9876 표시되는 제품 Contactors

    Siemens
    110 V
    25 A
    3
    690 V
    11 kW
    SIRIUS
    3RT2
    -
    2 NO + 2 NC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    12 V ac
    16 A
    2
    250 V ac
    -
    Acti9 iCT
    iCT
    -
    2NO
    -
    -
    Screw
    18mm
    81mm
    68mm
    -
    Yes
    Green Premium
    -
    Schneider Electric
    24 V ac
    9 A
    3
    690 V ac
    4 kW
    TeSys K
    LC2K
    Reversing
    3NO
    1NC
    1
    Screw
    58mm
    90mm
    57mm
    -
    Yes
    Green Premium
    -
    ABB
    100 to 250 V ac
    45 A
    3
    -
    11 kW
    -
    1SBL23
    Control Unit
    3NO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    42 V
    -
    3
    -
    4.5 kW
    -
    DILM
    Reversing
    1N/O
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    230 V
    160 A
    3
    690 V
    90 kW
    SIRIUS
    3RA24
    -
    3NO + 3NC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    48 V
    9 A
    3
    690 V
    7.5 kW
    SIRIUS
    3RT
    -
    1 NO+1 NC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    400 V
    13 A
    3
    690 V
    11 kW
    SIRIUS
    3RT
    -
    2 NO + 2 NC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    230 V ac
    7 A
    3
    -
    3 kW
    Contactors
    -
    -
    1 NC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    100 V ac
    10 A
    4
    690 V ac
    -
    SIRIUS
    3RH2
    -
    2NO + 2NC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ABB
    250 → 500 V
    45 A
    3
    -
    15 kW
    -
    1SBL23
    Control Unit
    4NO/1NC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Lovato
    24 V ac
    28 A
    4
    660 V ac, 690 V ac
    5.5 kW
    -
    BF
    -
    4NO
    -
    -
    Screw
    45mm
    80.7mm
    81mm
    -
    -
    -
    -
    Schneider Electric
    24 V ac
    20 A
    4
    690 V ac
    -
    TeSys D
    LC1D
    -
    4NO
    -
    2
    Screw
    85mm
    45mm
    90mm
    -
    Yes
    Green Premium
    -
    TE Connectivity
    36 VDC
    200 A
    1
    -
    -
    ECK250
    ECK250 Series
    Safety Relay
    1 Form X (NO - DM)
    -
    -
    Screw Terminal
    73mm
    80.4mm
    80.4mm
    -
    -
    -
    -
    Schneider Electric
    200 → 500 V ac/dc
    700 A
    3
    -
    -
    TeSys F
    LC1G500
    Motor Control
    1 NO + 1 NC
    -
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    Siemens
    120 V
    9 A
    3
    690 V
    4 kW
    SIRIUS
    3RT2
    -
    1 NO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    48 V AC
    6.7 A
    3
    690 V
    5.5 kW
    SIRIUS
    3RA23
    -
    3NO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    24 V dc
    12 A
    1
    -
    -
    -
    -
    Reversing
    1NC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ABB
    20 → 60 V DC
    -
    4
    -
    5.5 kW
    AF-B - 1
    1SBL1
    Motor Control
    4 NO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Lovato
    125 V dc
    9 A
    3
    500 V
    5 kW
    -
    BGTP09
    -
    1NC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    페이지 당 결과 수