최근 검색 기록

    Dollies

    Dollies are flat-platformed and wheeled transportation units or load mover, ideal for moving around bulky or heavy objects. Dollies are especially useful to transport items over longer distances within a large building or up multiple floors and takes the effort away for an individual having to carry large or heavy items like boxes, equipment or crates.

    A dolly consists of a flat platform and four casters with plastic or rubber wheels. The frame is often made with steel and the platform from wood, plastic, steel or aluminium. Most commonly the wheels are on swivel castors which swivel 360 degrees to enable the load to be moved in any direction.

    There are many different variations of dollies with different mm sizes and load capacities from 35 kg up to 5 tonnes, so it is important to ensure that the correct one is selected depending on what is being transported to ensure that the load weight is not too heavy. Some plastic dollies have a built-in handle to allow portability and easy carrying when not in use. Dollies are a versatile piece of equipment to have available and can generally be used in most environments. Dollies with a handle are known as platform trucks.

    Types of Dolly

    • Plastic dollies – are often made of sturdy ABS plastic or polypropylene which is easy to clean and lightweight for easy manoeuvring. Some of these have interconnecting points so that multiple dollies can be linked together to create a larger platform.
    • Plywood dollies – an often support a larger load capacity or kg of weight than their plastic counterparts and often have a non-slip coating to prevent slipping.
    • Metal dollies – are the most heavy-duty transport dolly but are still easy to handle and can be used for moving a range of containers, pallets, bins and drums. Corner dollies made of steel are available to fit under each corner of a load meaning these can be used for handling various sized and shaped items.

    Dollies can be used in a range of environments whether a furniture dolly is required for home and office use, or a wooden dolly or plastic dolly is needed for use in a distribution centre or warehouse, lifting and moving heavy loads in a safe way is made easy with these wheeled dollies.

    1 / 1
    10 Products
    적용된 검색 필터 (1)
    제조사선택 사항 제거
    STEERMAN
    모두 제거

    DeWALT (1)

    Ecospill Ltd (2)

    FIMM (8)

    Guitel Hervieu (5)

    Robert Scott (1)

    RS PRO (13)

    Rubbermaid Commercial Products (2)

    STEERMAN (10)

    Zarges (2)

    1t (2)

    2t (2)

    2.5t (1)

    3t (1)

    10t (1)

    20t (2)

    30t (1)

    Steel (9)

    75mm (1)

    80mm (1)

    82mm (3)

    85mm (2)

    100mm (2)

    120mm (1)

    228mm (3)

    340mm (1)

    400mm (1)

    1200mm (1)

    1500mm (2)

    102mm (2)

    110mm (1)

    275mm (1)

    400mm (3)

    430mm (2)

    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.

    102mm (1)

    10 Products
    단가
    제조사
    Load Capacity
    Platform Material
    Wheel Diameter
    Width
    Length
    Foldable
    Height
    제품 세부 사항
    단가
    제조사
    Load Capacity
    Platform Material
    Wheel Diameter
    Width
    Length
    Foldable
    Height
    • RS 제품 번호 254-2637
    • 제조사 부품 번호 N13600977
    1세트
    ₩4,021,060.56
    STEERMAN
    10t
    Steel
    82mm
    1200mm
    102mm
    -
    102mm
    • RS 제품 번호 254-2630
    • 제조사 부품 번호 N13600006
    개당
    ₩208,379.20
    STEERMAN
    1t
    Steel
    100mm
    228mm
    400mm
    -
    -
    • RS 제품 번호 793-8729
    • 제조사 부품 번호 4300006210
    개당
    ₩1,467,885.20
    STEERMAN
    20t
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 254-2604
    • 제조사 부품 번호 192025595
    개당
    ₩1,832,494.28
    STEERMAN
    2t
    Steel
    80mm
    400mm
    430mm
    -
    -
    • RS 제품 번호 254-2631
    • 제조사 부품 번호 N13600007
    개당
    ₩315,238.40
    STEERMAN
    2t
    Steel
    100mm
    228mm
    400mm
    -
    -
    • RS 제품 번호 254-2632
    • 제조사 부품 번호 N13600008
    개당
    ₩208,379.20
    STEERMAN
    2.5t
    Steel
    85mm
    120mm
    275mm
    -
    -
    • RS 제품 번호 254-2635
    • 제조사 부품 번호 N13600011
    개당
    ₩481,891.00
    STEERMAN
    1t
    Steel
    75mm
    340mm
    430mm
    -
    -
    • RS 제품 번호 254-2638
    • 제조사 부품 번호 N13600979
    1세트
    ₩5,287,857.20
    STEERMAN
    20t
    Steel
    82mm
    1500mm
    102mm
    -
    -
    • RS 제품 번호 254-2639
    • 제조사 부품 번호 N13600981
    1세트
    ₩7,141,119.84
    STEERMAN
    30t
    Steel
    82mm
    1500mm
    110mm
    -
    -
    • RS 제품 번호 254-2633
    • 제조사 부품 번호 N13600009
    개당
    ₩289,766.28
    STEERMAN
    3t
    Steel
    85mm
    228mm
    400mm
    -
    -
    페이지 당 결과 수