Time Domain Reflectometers
TDR (time-domain reflectometer) cable fault locators are electronic instruments that locate faults in metallic cables (such as a twisted wire). They use time-domain reflectometry (reflection of sound waves) to detect issues in cables. TDR cable fault locators are commonly used to locate issues in a connector, printed circuit board, or other electrical paths.
How do TDR cable fault locators work?
TDR cable fault locators work by measuring the reflection of waves along a conductor. To measure the reflections, the TDR will transmit a signal to the conductor and listen for any reflected sound waves as they return. If the conductor is operating correctly, there will be no reflection displayed on the screen of the cable fault locator and the incident signal of the cable will be discharged. If there are reflections present, then the signal will be reflected to the TDR fault locator and diagnosed for errors that will be displayed on the screen.
When are TDR cable fault locators used?
TDR cable fault locators are commonly used for in-place testing of very long cable, where the length of cable to be tested makes them impractical to remove.
Why Choose RS for a Time Domain Reflectometer?
RS Comprehensive range of TDR's available from Megger, with our technical advisors on hand to answer questions or if you need advice. RS offers free next day delivery.
제품 비교 제품 세부 사항 단가 | 제조사 | Best Accuracy | Maximum Range | Resolution | Cable Type | Maximum Pulse Width | Minimum Pulse Width | Pulse Amplitude | Output Impedance | Velocity Factor/Propagation Velocity | Interface Type | Battery Life | Battery Type | Display Type | Power Source |
---|
개당 ₩2,305,538.00 | Gossen Metrawatt | 1 % | 14000m | 300 mm | - | - | - | - | - | - | Bluetooth | - | - | - | - |