Vishay 1, 5.1 V Zener Diode, Single 200 mW 5 % Surface 2-Pin SOD-523
- RS 제품 번호:
- 233-0900
- 제조사 부품 번호:
- BZX584C5V1-HG3-08
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
Subtotal (1 pack of 25 units)*
₩5,217.00
마지막 RS 재고
- 최종적인 6,875 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 25 - 25 | ₩208.68 | ₩5,226.40 |
| 50 - 475 | ₩203.04 | ₩5,057.20 |
| 500 - 975 | ₩197.40 | ₩4,925.60 |
| 1000 - 2475 | ₩191.76 | ₩4,775.20 |
| 2500 + | ₩184.24 | ₩4,624.80 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 233-0900
- 제조사 부품 번호:
- BZX584C5V1-HG3-08
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 5.1V | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 200mW | |
| Package Type | SOD-523 | |
| Zener Type | Small Signal | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Reverse Leakage Current | 2μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Series | BZX584C | |
| Length | 1.3mm | |
| Height | 0.9mm | |
| Width | 0.75 mm | |
| Typical Voltage Temperature Coefficient | 0.0004ppm/°C | |
| Automotive Standard | AEC-Q101 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 5.1V | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 200mW | ||
Package Type SOD-523 | ||
Zener Type Small Signal | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Reverse Leakage Current 2μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Series BZX584C | ||
Length 1.3mm | ||
Height 0.9mm | ||
Width 0.75 mm | ||
Typical Voltage Temperature Coefficient 0.0004ppm/°C | ||
Automotive Standard AEC-Q101 | ||
The Vishay small signal zener diode comes in the tiny SOD-523 plastic package. It is made for space sensitive applications. It has 5.1V nominal zener voltage and tolerance of ± 5%. It has P/N base-HG3 and it is RoHS compliant. It has storage temperature range from -65°C to +150°C.
AEC-Q101 qualified
관련된 링크들
- Vishay 1, 36 V Zener Diode, Single 200 mW 5 % Surface 2-Pin SOD-523
- Vishay 1, 15 V Zener Diode, Single 200 mW 5 % Surface 2-Pin SOD-523
- Vishay 1, 10 V Zener Diode, Single 200 mW 5 % Surface 2-Pin SOD-523
- Vishay 1, 11 V Zener Diode, Single 200 mW 5 % Surface 2-Pin SOD-523
- Vishay 1, 22 V Zener Diode, Single 200 mW 5 % Surface 2-Pin SOD-523
- Vishay 1, 20 V Zener Diode, Single 200 mW 5 % Surface 2-Pin SOD-523
- Vishay 1, 18 V Zener Diode, Single 200 mW 5 % Surface 2-Pin SOD-523
- Vishay 1, 13 V Zener Diode, Single 200 mW 5 % Surface 2-Pin SOD-523