Vishay 1, 20 V Zener Diode, Single 1.3 W 2 % Through Hole 2-Pin DO-41
- RS 제품 번호:
- 145-2232
- 제조사 부품 번호:
- BZX85B20-TR
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
Subtotal (1 reel of 5000 units)*
₩438,750.00
단종되는 중
- 최종적인 35,000 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 릴당* |
|---|---|---|
| 5000 - 20000 | ₩87.75 | ₩438,750.00 |
| 25000 + | ₩85.80 | ₩429,975.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 145-2232
- 제조사 부품 번호:
- BZX85B20-TR
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 20V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation Pd | 1.3W | |
| Package Type | DO-41 | |
| Zener Type | General Purpose | |
| Pin Count | 2 | |
| Test Current It | 10mA | |
| Maximum Zener Impedance | 24Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Reverse Leakage Current | 500nA | |
| Zener Voltage Tolerance ± | 2% | |
| Maximum Operating Temperature | 175°C | |
| Series | BZX85 | |
| Standards/Approvals | No | |
| Height | 2.6mm | |
| Length | 4.1mm | |
| Typical Voltage Temperature Coefficient | 0.09%/°C | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 20V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mount Type Through Hole | ||
Maximum Power Dissipation Pd 1.3W | ||
Package Type DO-41 | ||
Zener Type General Purpose | ||
Pin Count 2 | ||
Test Current It 10mA | ||
Maximum Zener Impedance 24Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Reverse Leakage Current 500nA | ||
Zener Voltage Tolerance ± 2% | ||
Maximum Operating Temperature 175°C | ||
Series BZX85 | ||
Standards/Approvals No | ||
Height 2.6mm | ||
Length 4.1mm | ||
Typical Voltage Temperature Coefficient 0.09%/°C | ||
Automotive Standard No | ||
Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor
Silicon Planar power Zener diodes
Applications in stabilising and clipping circuits with high power rating
Zener Diodes, Vishay Semiconductor
관련된 링크들
- Vishay 1, 20 V Zener Diode, Single 1.3 W 2 % Through Hole 2-Pin DO-41
- Vishay 1, 43 V Zener Diode, Single 1.3 W 2 % Surface 2-Pin DO-41
- Vishay 1, 33 V Zener Diode, Single 1.3 W 2 % Through Hole 2-Pin DO-41
- Vishay 1, 18 V Zener Diode, Single 1.3 W 2 % Through Hole 2-Pin DO-41
- Vishay 1, 16 V Zener Diode, Single 1.3 W 2 % Through Hole 2-Pin DO-41
- Vishay 1, 27 V Zener Diode, Single 1.3 W 2 % Through Hole 2-Pin DO-41
- Vishay 1, 56 V Zener Diode, Single 1.3 W 2 % Through Hole 2-Pin DO-41
- Vishay 1, 12 V Zener Diode, Single 1.3 W 2 % Through Hole 2-Pin DO-41