Bosch Rexroth 900 mm FootrestFor Use With Workstation

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
277-6746
제조사 부품 번호:
3842538409
제조업체:
Bosch Rexroth
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bosch Rexroth

Product Type

Workbench Accessory

Standards/Approvals

No

Material

Aluminium

For Use With

Workstation

Sub Type

Footrest

Width

900 mm

Height

900mm

COO (Country of Origin):
DE
The Bosch Rexroth Footrest basic is available with attachment kit. This attachment kit ensures that this footrest can be easily integrated into various workstations or seating arrangements, enhancing its versatility and usability. Users can easily adjust the height of the footrest even while seated, with an impressive adjustment range of 250 mm. This feature allows for personalized positioning, promoting better posture and reducing discomfort during long hours of work. It is suitable for the construction of ESD workstations.

Oil resistant

ESD capable

For low fatigue sitting

Can installed on table frame

With fixed inclination of 5 degree