- RS 제품 번호:
- 250-6924
- 제조사 부품 번호:
- A020-M
- 제조업체:
- Portwest
단종
- RS 제품 번호:
- 250-6924
- 제조사 부품 번호:
- A020-M
- 제조업체:
- Portwest
참조 문서
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- PK
제품 세부 사항
The Portwest 100% pylon, seamless assemble glove 13 gauge liner makes it lightweight, breathable and comfortable for any high demand of intricate tasks. It is white in colour and made of polyester material. The wide range of coating, includes latex, nitrile, polyurethane and PVC, provides a broad range of styles suited to a diverse range of tasks.
13 gauge liner for a perfect fit
Breathable seamless liner
Lightweight and comfortable
Low lining construction for minimal contamination
Perfect for intricate tasks
Sold in cartons of 960 pairs
This product is sold in carton qty's
CE certified
Breathable seamless liner
Lightweight and comfortable
Low lining construction for minimal contamination
Perfect for intricate tasks
Sold in cartons of 960 pairs
This product is sold in carton qty's
CE certified
사양
속성 | 값 |
---|---|
Glove Size | 8, Medium |
Primary Glove Application | Breathable |
Glove Material | Nylon |
Main Colour of Glove | White |
EN374 Chemical | No |
EN511 Cold | No |
EN407 Thermal | No |
Complies with EN 61340-5-1 | No |