ATG Maxiflex Ultimate Grey Nylon, Spandex Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant Work

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
365-137
제조사 부품 번호:
42875-12B
제조업체:
ATG
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ATG

Glove Size

12

Primary Glove Application

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Glove Material

Nylon, Spandex

Main Colour of Glove

Grey

Glove Coating

NBR

Number of Gloves

12Pairs

Range

Maxiflex Ultimate

제외

COO (Country of Origin):
LK
The ATG MaxiFlex Active Palm Coated Gloves are general purpose work gloves for precision handling in dry environments. It is made from spandex for enhanced grip and durability. They feature AD-APT Cooling Technology to keep hands cool and dry, and AIRtech for 360° breathability. The ergonomic design ensures exceptional comfort and dexterity, making them suitable for tasks requiring tactile sensitivity and reliable protection. The gloves meet the EN ISO 21420:2020 and EN 388:2016+A1:2018 standards.

Black and Grey colour
High flexibility for ease of movement
Nitrile Butadiene Rubber Coating
Size 12