- RS 제품 번호:
- 205-8467
- 제조사 부품 번호:
- 215325-2042
- 제조업체:
- Molex
일시 품절-다음 입고 날짜는 01/11/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당가격(25개가 1봉지안에)
₩7,354.974
수량 | 한팩당 | Per Bag* |
25 - 25 | ₩7,354.974 | ₩183,857.091 |
50 - 100 | ₩7,060.016 | ₩176,505.567 |
125 - 225 | ₩6,918.574 | ₩172,972.972 |
250 + | ₩6,780.582 | ₩169,514.548 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 205-8467
- 제조사 부품 번호:
- 215325-2042
- 제조업체:
- Molex
제정법과 컴플라이언스
- COO (Country of Origin):
- TH
제품 세부 사항
The Molex Mini-Fit Jr. 215325 series off-the-shelf (OTS) female to female discrete cable assembly is designed for power or wire-to-board applications. The assembly is made of brass over gold plating terminations and nylon resin. It has maximum electrical rating of 600 V and 9A per contact.
Cable Length = 300mm
Circuit = 4
Colour = black
Wire size = 16 AWG
Termination style = crimp or compression
Circuit = 4
Colour = black
Wire size = 16 AWG
Termination style = crimp or compression
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Connector 1 | Mini-Fit Jr. |
Series | Mini-Fit Jr. |
Series Number | 215325 |
Connector 2 | Mini-Fit Jr. |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 4 |
Connector 2 Number of Contacts | 4 |
Connector 1 Housing Gender | Male |
Connector 2 Housing Gender | Male |
Pitch | 4.2mm |
Sheath Colour | Black |
Cable Length | 300mm |
Voltage Rating | 600 V |
Current Rating | 9 A |
Contact Plating | Gold |