- RS 제품 번호:
- 162-4535
- 제조사 부품 번호:
- 45111-0601
- 제조업체:
- Molex
일시 품절-다음 입고 날짜는 04/11/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당
₩3,246.262
수량 | 한팩당 |
1 - 9 | ₩3,246.262 |
10 - 99 | ₩3,146.218 |
100 - 249 | ₩3,053.073 |
250 - 499 | ₩2,961.653 |
500 + | ₩2,903.007 |
- RS 제품 번호:
- 162-4535
- 제조사 부품 번호:
- 45111-0601
- 제조업체:
- Molex
참조 문서
제정법과 컴플라이언스
제품 세부 사항
UL 1061 discrete wires for micro cable assemblies, UL 1007 discrete wires for other assemblies
Decreases engineering time and resources
Pin-to-pin mapping from receptacle to PCB header
Micro-Lock Plus Cable Assembly offers 1.25mm-pitch form factor and carries 1.5A with positive lock
Decreases engineering time and resources
Pin-to-pin mapping from receptacle to PCB header
Micro-Lock Plus Cable Assembly offers 1.25mm-pitch form factor and carries 1.5A with positive lock
Micro-Lock PLUS-to-Micro-Lock PLUS Off-the-Shelf (OTS) Cable Assembly, 1.25mm Pitch, Single Row, 100.00mm Length, 6 Circuits, Black
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Connector 1 | Micro-Lock Plus |
Series | Micro-Lock Plus |
Series Number | 45111 |
Connector 2 | Micro-Lock Plus |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 6 |
Connector 2 Number of Contacts | 6 |
Connector 1 Housing Gender | Male |
Connector 2 Housing Gender | Male |
Pitch | 1.25mm |
Sheath Colour | Black |
Cable Length | 100mm |
Voltage Rating | 50 V dc, 50 V ac |
Current Rating | 1.5 A |
Contact Plating | Tin |
Operating Temperature Range | -40 → +105 °C |