- RS 제품 번호:
- 207-7524
- 제조사 부품 번호:
- 216620-1043
- 제조업체:
- Molex
단종
- RS 제품 번호:
- 207-7524
- 제조사 부품 번호:
- 216620-1043
- 제조업체:
- Molex
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
The Molex squba female-to-squba female off-the-shelf (OTS) cable assembly with 3.60mm pitch and single row. This assembly comes with 600.00mm length and tin (sn) plating. It has 4 circuits and has a black finishing.
Matte tin plating termination material
Nylon resin material
Nylon resin material
사양
속성 | 값 |
---|---|
Series | Squba |
Series Number | 216620 |
Connector 1 Housing Gender | Male |
Connector 2 Housing Gender | Male |
Pitch | 3.6mm |
Sheath Colour | Black |
Cable Length | 600mm |
Voltage Rating | 600 V |
Current Rating | 14 A |
Operating Temperature Range | -40 → +105 °C |
Contact Plating | Matte Tin |