- RS 제품 번호:
- 908-3322
- 제조사 부품 번호:
- SMS6R3
- 제조업체:
- Souriau Sunbank by Eaton
일시 품절-다음 입고 날짜는 25/11/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당가격(5개가 1팩안에)
₩3,960.37
수량 | 한팩당 | 한팩당* |
5 - 45 | ₩3,960.37 | ₩19,803.577 |
50 - 245 | ₩3,841.352 | ₩19,210.211 |
250 - 495 | ₩3,722.334 | ₩18,615.121 |
500 - 745 | ₩3,644.714 | ₩18,221.844 |
750 + | ₩3,565.368 | ₩17,826.842 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 908-3322
- 제조사 부품 번호:
- SMS6R3
- 제조업체:
- Souriau Sunbank by Eaton
제정법과 컴플라이언스
제품 세부 사항
Souriau SMS Series Flame Retardant Quick Mating Panel Mount Receptacle Housings
SMS Series flame retardant quick mating panel mount receptacle housings with a compact design that snap and lock into panel cut-outs enabling quick assembly and installation without the need for any additional hardware. These SMS series flame retardant quick mating panel mount receptacle housings have polyamide PA 6 UL94-V0 housings which are fire and smoke resistant for railway indoor applications and are compliant to railway standards I3/F2 in accordance with NFF16101 & NFF16102 (fire and smoke standards). Additional features of these SMS series quick mating panel mount receptacle housings include positive housing retention latches and positive polarization keys to prevent mismating.
Available from 4 position to 36 position, these SMS series quick mating panel mount connectors use size 16 TRIM TRIO 1.6mm diameter snap-lock pin and socket contacts which need to be purchased separately (see stock number 687-6364 typically)
For mating connectors see SMS series flame retardant quick mating cable mount plug housings
Available from 4 position to 36 position, these SMS series quick mating panel mount connectors use size 16 TRIM TRIO 1.6mm diameter snap-lock pin and socket contacts which need to be purchased separately (see stock number 687-6364 typically)
For mating connectors see SMS series flame retardant quick mating cable mount plug housings
Standards
I3F2/I2F3 according to the NFF16101 & NFF16102 (fire and fume standard for the French rail market)
HL3/R23 following EN45545 (2009)
HL3/R23 following EN45545 (2009)
Souriau SMS Series Quick Mating Wire to Board Connectors
사양
속성 | 값 |
---|---|
Number of Contacts | 6 |
Number of Rows | 2 |
Gender | Female |
Mounting Type | Panel Mount |
Series | SMS |
For Use With | Quick Mating PCB Connector |
Body Orientation | Straight |
Length | 16.2mm |
Width | 25mm |
Housing Material | Polyamide |