- RS 제품 번호:
- 779-3134
- 제조사 부품 번호:
- A4B-4S-2C
- 제조업체:
- Hirose
65 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(5개가 1팩안에)
₩520.92
수량 | 한팩당 | 한팩당* |
5 - 120 | ₩520.92 | ₩2,606.324 |
125 - 495 | ₩505.396 | ₩2,528.703 |
500 - 1245 | ₩489.872 | ₩2,451.083 |
1250 - 2495 | ₩479.522 | ₩2,397.611 |
2500 + | ₩469.173 | ₩2,347.589 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 779-3134
- 제조사 부품 번호:
- A4B-4S-2C
- 제조업체:
- Hirose
제정법과 컴플라이언스
- COO (Country of Origin):
- JP
제품 세부 사항
Miniature Straight Crimp Socket Connectors
Features and Benefits
Current rating 1A
Voltage rating 200 Vac
Operating temperature range -55 to +85° C
Voltage rating 200 Vac
Operating temperature range -55 to +85° C
Applications:
• VTR
• Vehicle telephones
• Carious electronic equipment
• Vehicle telephones
• Carious electronic equipment
Approvals
UL94V-0
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.0mm Pitch Miniature Connectors, Hirose A3-A4 Series
A range of Hirose miniature headers and receptacles connectors which are durable multi-purpose and light weight with a high density of contacts available in miniature form. Ideal for wire to board connections in a broad range of connector applications including video and communications equipment, test rigs and many others.
사양
속성 | 값 |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 2mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | A4B |
Body Orientation | Straight |
Length | 8mm |
Width | 2mm |
Housing Material | PBT |