- RS 제품 번호:
- 503-7748
- 제조사 부품 번호:
- DF13-2S-1.25C
- 제조업체:
- Hirose
1720 <재고있음> 5-9영업일내 홍콩 발송
3270 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(10개가 1봉지안에)
₩148.341
수량 | 한팩당 | Per Bag* |
10 - 20 | ₩148.341 | ₩1,492.039 |
30 - 40 | ₩146.617 | ₩1,469.615 |
50 + | ₩143.167 | ₩1,436.842 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 503-7748
- 제조사 부품 번호:
- DF13-2S-1.25C
- 제조업체:
- Hirose
제정법과 컴플라이언스
- COO (Country of Origin):
- JP
제품 세부 사항
Hirose DF13 Series 1.25 mm Crimp Connector Housings
DF13 series 1.25 mm crimp connector housings with a miniaturised design available in single and double row configurations. The compact design of the double row connectors enables them to achieve 30% higher density than the single row versions within the same mounting area. These DF13 series connector housings feature polarization slots to prevent incorrect insertion. A friction locking mechanism ensures that the connector housing is securely connected to the mating header. These DF13 series 1.25 mm connector housings mate with the DF13 series 1.25 mm PCB header connectors. Contacts for these crimp housings need to be purchased separately, see stock number 503-8325 typically
Features and Benefits
• Compact, space saving design
• Double row configuration offers 30% higher density than single row using same mounting area
• Polarization slots to prevent misinsertion
• Friction locking mechanism for secure mating connection
• Double row configuration offers 30% higher density than single row using same mounting area
• Polarization slots to prevent misinsertion
• Friction locking mechanism for secure mating connection
Applications
The DF13 series 1.25 mm crimp connector housings are ideal for use in applications and portable devices that require multiple signals with a space saving footprint. Typical applications include digital cameras, LCD displays, digital video recorders, car navigation, access control units and measurement devices.
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
UL94V-0
1.25mm Wire to Board - Hirose DF13
사양
속성 | 값 |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 1.25mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | DF13 |
For Use With | DF13 Series |
Body Orientation | Straight |
Length | 4.15mm |
Width | 3.2mm |
Housing Material | PA |