- RS 제품 번호:
- 363-9881
- 제조사 부품 번호:
- 44441-2003
- 제조업체:
- Molex
일시 품절-다음 입고 날짜는 13/05/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당가격(5개가 1팩안에)
₩1,010.791
수량 | 한팩당 | 한팩당* |
5 - 370 | ₩1,010.791 | ₩5,055.682 |
375 - 745 | ₩988.368 | ₩4,943.563 |
750 + | ₩967.669 | ₩4,840.069 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 363-9881
- 제조사 부품 번호:
- 44441-2003
- 제조업체:
- Molex
제정법과 컴플라이언스
- COO (Country of Origin):
- US
제품 세부 사항
Molex Sabre 7.5 mm Power Connector Crimp Housings, 44441 Series
Sabre power connector crimp housings with a 7.5mm pitch for use in high current, high vibration wire to wire and wire to board applications. These Sabre crimp terminal housings have separate terminal cavities that provide full terminal isolation. Polarization and positive locking features ensure accurate and secure mating to the plug or header connector. The positive locking latch also prevents accidental disengagement. An extra feature of these Sabre crimp housings is an anti-tangle latch designed to prevent accidental latch breakage and reduce tangling during assembly of the harness. The female crimp contacts for these crimp housings feature integral Terminal Position Assistance (TPA) which locks the terminal to the housing to prevent terminal back-out in high vibration applications. The TPA is activated optionally. These Sabre power connector crimp housings will mate with the 43160 series PCB mount Sabre header connectors and the 43680 series cable mount Sabre plug connectors. The 43375 series crimp contacts must be purchased separately.
Features and Benefits
Suitable for high current and high-voltage applications up to 18A at 600 V
Fully isolated contact cavities
TPA on terminals to prevent terminal back-out in high vibration applications
Positive latching for secure connection to mating plug or header
Anti-tangle latch to prevent accidental latch breakage and tangling during harness assembly
Fully isolated contact cavities
TPA on terminals to prevent terminal back-out in high vibration applications
Positive latching for secure connection to mating plug or header
Anti-tangle latch to prevent accidental latch breakage and tangling during harness assembly
Applications
These Sabre power connectors are ideal for use in a wide range of applications which require current ratings of up to 18 A per pin at 600 V. Applications include Networking, telecom and storage equipment, medical equipment, business equipment, vending and gaming, appliances/white goods, automotive and transportation and military/aerospace (COTS). Other industries include HVAC, industrial, security, solar and lighting.
Standards
Molex Sabre Series Connector Housing, Nylon Housing, Cable Mount - 44441-2003
This connector housing from Molex is designed with precision to cater to the needs of various industries. With a female configuration, nylon housing material, and 7.5mm pitch, this connector housing is a reliable solution for your connection needs.
Features & Benefits
• Straight body orientation for easy installation
• Cable mount style for flexibility in usage
• Sabre series connector ensuring compatibility
• Constructed with durable nylon material
• Designed with precise dimensions based on technical specifications
• Cable mount style for flexibility in usage
• Sabre series connector ensuring compatibility
• Constructed with durable nylon material
• Designed with precise dimensions based on technical specifications
Applications
• Primarily used with Sabre receptacles
• Suitable for various electronic and mechanical applications
• Suitable for various electronic and mechanical applications
Can this connector housing be used with Sabre receptacle connectors?
Yes, this housing is specifically designed for use with Sabre receptacles.
Will this connector housing work with other Molex connector series?
The housing is best suited for Sabre series connectors for optimal performance.
Is the nylon material used in this connector housing durable?
Yes, the nylon housing material ensures longevity and reliability in various applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Standards
UL E29179; UL1950; CSA LR19980
Molex Sabre Series
7.5mm pitch
Range of robust, single-row connectors, for high current applications up to 18A
System allowing wire-wire and wire-board connection
Suitable for 14 to 18 awg
Positive locking casings with audible click, to prevent accidental disconnection
Casings polarised to ensure correct mating
Contacts completely insulated within the casing
Range of robust, single-row connectors, for high current applications up to 18A
System allowing wire-wire and wire-board connection
Suitable for 14 to 18 awg
Positive locking casings with audible click, to prevent accidental disconnection
Casings polarised to ensure correct mating
Contacts completely insulated within the casing
사양
속성 | 값 |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 7.5mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Sabre |
For Use With | Sabre Receptacle |
Body Orientation | Straight |
Length | 23.32mm |
Width | 27.38mm |
Housing Material | Nylon |