- RS 제품 번호:
- 210-8762
- 제조사 부품 번호:
- 34200
- 제조업체:
- Rocol
단종
- RS 제품 번호:
- 210-8762
- 제조사 부품 번호:
- 34200
- 제조업체:
- Rocol
참조 문서
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- DE
제품 세부 사항
The Rocol Quick & Clean hand cleaning wipes are effective for cleaning hands in the work environment when accessibility to soap and water is difficult. Easy to use in any situation, they help maintain cleanliness and hygiene by effectively removing all kinds of oil, grease, paint, diesel, ink and everyday gunk, dirt and grime. The Rocol Quick & Clean single-use non-woven wipes are pre-moistened with a skin friendly detergent and cleaning solution based on alcohol, ready to use and with no rinsing needed.
Alcohol based formula provides powerful cleaning action which easily removes contaminants
Large 28 x 28 cm size for effective cleaning first time
Quick, easy and convenient to use save time and money on cleaning up
Hands are moisturised and revitalised
Bulky paper towels and cloths can be replaced saving storage and bin space
It protect work wear by providing an easy to use hand cleaning solution before touching clothes
It has total of 150 wipe pack
Large 28 x 28 cm size for effective cleaning first time
Quick, easy and convenient to use save time and money on cleaning up
Hands are moisturised and revitalised
Bulky paper towels and cloths can be replaced saving storage and bin space
It protect work wear by providing an easy to use hand cleaning solution before touching clothes
It has total of 150 wipe pack
사양
속성 | 값 |
---|---|
Wipe Type | Hand Wipes |
Application | Hand Cleaning |
Package Type | Bucket |
Number of Wipes per Pack | 150 |
Colour | Clear |
Trade Name | Quick & Clean Wipes |