Mobilemark EM-UMB-0R-6 PCB WiFi Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS)
- RS 제품 번호:
- 793-2086
- 제조사 부품 번호:
- EM-UMB-0R-6
- 제조업체:
- Mobilemark
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 793-2086
- 제조사 부품 번호:
- EM-UMB-0R-6
- 제조업체:
- Mobilemark
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Mobilemark | |
| RF Protocols | 2G (GSM/GPRS), 3G (UTMS) | |
| Internal/External | External | |
| Frequency Range | 824 → 2200 MHz | |
| Antenna Physical Form | PCB | |
| Antenna Mounting Type | Adhesive | |
| Mounting Type | Adhesive Mount | |
| Connector Type | SMA | |
| Gain | 2dBi | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Male | |
| Cable Length | 150mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Mobilemark | ||
RF Protocols 2G (GSM/GPRS), 3G (UTMS) | ||
Internal/External External | ||
Frequency Range 824 → 2200 MHz | ||
Antenna Physical Form PCB | ||
Antenna Mounting Type Adhesive | ||
Mounting Type Adhesive Mount | ||
Connector Type SMA | ||
Gain 2dBi | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Male | ||
Cable Length 150mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- US
Antenna - Embedded
The Mobile Marks embedded antennas are designed for Cellular systems. The internal cellular antenna performance meets the GSM/CDMA devices. With its wide bandwidth EM-UMB offers coverage in 824-960 and 1500-2200 MHz frequency bands. The antenna also works in the UMTS band at 1.7 & 2.1 GHz.
Mobile Mark dual band embedded antenna EM-2400/5500 covers both the 2.4 & 5 GHz bands (802.11 a/n) and has an Omni-directional pattern. These WiFi antenna Boards will integrate into OEM systems design. They can be put to use in various applications including smart meters, handheld devices and vending machines.
Mobile Mark dual band embedded antenna EM-2400/5500 covers both the 2.4 & 5 GHz bands (802.11 a/n) and has an Omni-directional pattern. These WiFi antenna Boards will integrate into OEM systems design. They can be put to use in various applications including smart meters, handheld devices and vending machines.
Gain: EM-UMB; 2 dBi
EM-2400/5500; 2 dBi
Dimensions : EU-UMB-0R-6, 114mm x 30mm
EM-2400/5500-0R-6, 36mm x 12mm
VSWR: 2.5:1 max over all bands
0R-6 version: U.FL connector, RG178 Cable
EM-2400/5500; 2 dBi
Dimensions : EU-UMB-0R-6, 114mm x 30mm
EM-2400/5500-0R-6, 36mm x 12mm
VSWR: 2.5:1 max over all bands
0R-6 version: U.FL connector, RG178 Cable
Mobile Mark