- RS 제품 번호:
- 204-8381
- 제조사 부품 번호:
- 2344657-2
- 제조업체:
- TE Connectivity
600 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(200개가 1봉지안에)
₩1,595.533
수량 | 한팩당 | Per Bag* |
200 - 200 | ₩1,595.533 | ₩318,968.508 |
400 - 600 | ₩1,562.759 | ₩312,586.378 |
800 + | ₩1,531.711 | ₩306,342.24 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 204-8381
- 제조사 부품 번호:
- 2344657-2
- 제조업체:
- TE Connectivity
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
The TE Connectivity's WLAN dual band thin PCB antenna is a small and lightweight dual-band PCB antenna for Bluetooth, ZigBee, and Wi-Fi application that can operate at 2.4 and 5Ghz. The PCB antenna include a 100mm long connecting cable with a 50Ohm MHF connector. The total length of antenna is 35mm.
Linear polarization
VSWR is less than 2:1
VSWR is less than 2:1
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Internal/External | External |
RF Protocols | WiFi (Dual Band) |
Antenna Physical Form | FPC |
Frequency Range | 2.4 GHz, 5.8 GHz |
Antenna Mounting Type | Adhesive |
Mounting Type | Adhesive Mount |
Gain | 2dBi |
Antenna Directivity | Omnidirectional |
Cable Length | 100mm |
Weight | 1.2g |
Height | 0.19mm |
Width | 8mm |
Series | 2344657 FPC H |