- RS 제품 번호:
- 202-5869
- 제조사 부품 번호:
- ANT-B20-PW-QW-UFL
- 제조업체:
- Linx
일시 품절-다음 입고 날짜는 25/07/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당
₩18,349.486
수량 | 한팩당 |
1 - 12 | ₩18,349.486 |
13 - 24 | ₩17,982.083 |
25 + | ₩17,623.303 |
- RS 제품 번호:
- 202-5869
- 제조사 부품 번호:
- ANT-B20-PW-QW-UFL
- 제조업체:
- Linx
제정법과 컴플라이언스
- COO (Country of Origin):
- KR
제품 세부 사항
The Linx LTE band 20 single band monopole antenna has rugged, low-cost and easy to install. The single frequency band of PW antenna makes the job of antenna selection simple, with better performance in the target frequency band than in multiband antenna with 1.32 mm coax cable terminated with U.FL jack connector.
0
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Internal/External | External |
RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) |
Antenna Physical Form | Whip |
Frequency Range | 826 MHz |
Connector Type | UFL |
Antenna Mounting Type | PCB |
Mounting Type | PCB |
Gain | 1.6dBi |
Antenna Directivity | Omnidirectional |
Connector Gender | Male |
Cable Length | 216mm |
Antenna Internal Construction | Monopole |
Weight | 19.4g |
Height | 89.7mm |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -40°C |
Series | PW |