Siretta TANGO23/0.5M/SMAM/S/RP/19 Puck WiFi Antenna with SMA RP Connector, Wi-Fi, Wi-Fi (Dual Band), Omni-directional,
- RS 제품 번호:
- 124-8717
- 제조사 부품 번호:
- TANGO23/0.5M/SMAM/S/RP/19
- 제조업체:
- Siretta
대량 구매 할인 기용 가능
Subtotal (1 unit)*
₩43,935.60
재고있음
- 463 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩43,935.60 |
| 5 + | ₩39,536.40 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 124-8717
- 제조사 부품 번호:
- TANGO23/0.5M/SMAM/S/RP/19
- 제조업체:
- Siretta
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siretta | |
| Internal/External | External, Internal | |
| RF Protocols | Wi-Fi, Wi-Fi (Dual Band), Omni-directional, NB-IoT, NB IoT, ISM, ISM Band, Cat M, Bluetooth (BLE), IEEE 802.15.4, Wi-Fi 6, Zigbee | |
| Antenna Physical Form | Puck | |
| Frequency Range | 2.4 GHz, 5.8 GHz | |
| Mounting Type | Through Hole | |
| Antenna Mounting Type | Panel Mount, Screw, Through Hole, Through Hole/Bolted | |
| Connector Type | SMA RP | |
| Gain | 5 → 7dBi | |
| Cable Length | 500mm | |
| Connector Gender | Male | |
| Antenna Directivity | Omnidirectional | |
| Antenna Internal Construction | Low Profile | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Series | Tango 23 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siretta | ||
Internal/External External, Internal | ||
RF Protocols Wi-Fi, Wi-Fi (Dual Band), Omni-directional, NB-IoT, NB IoT, ISM, ISM Band, Cat M, Bluetooth (BLE), IEEE 802.15.4, Wi-Fi 6, Zigbee | ||
Antenna Physical Form Puck | ||
Frequency Range 2.4 GHz, 5.8 GHz | ||
Mounting Type Through Hole | ||
Antenna Mounting Type Panel Mount, Screw, Through Hole, Through Hole/Bolted | ||
Connector Type SMA RP | ||
Gain 5 → 7dBi | ||
Cable Length 500mm | ||
Connector Gender Male | ||
Antenna Directivity Omnidirectional | ||
Antenna Internal Construction Low Profile | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Series Tango 23 | ||
- COO (Country of Origin):
- TW
TANGO 23 – IP67 Dual Band WiFi/WLAN/Blurtooth/ZigBee Antenna, Siretta
The Tango 23 is a dual band 2.4 GHz / 5 GHz - WiFi / WLAN / Bluetooth / ZigBee Antenna. It is compact, puck shaped and has a diameter of 80 mm and height of 23 mm. With an IP67 rating and weather sealing, this antenna suited to internal or external mounting.
Supplied with a 0.5 meter low loss, CLF100 cable with a reverse polarity SMA male connector.
Supplied with a 0.5 meter low loss, CLF100 cable with a reverse polarity SMA male connector.
Operating Temperature: -40 to +85˚C
Impedance: 50 Ω
Gain: 3 dBi @ 2.5 GHz / 5 dBi @ 5 GHz
VSWR: <1.7
Polarisation: Vertical
Radiation: Omnidirectional
Operating Frequencies
WiFi / WLAN / Bluetooth / ZigBee: 2.4 GHz to 2.5 GHz
Dual Band WiFi / WLAN: 5.1 GHz to 5.9 GHz
Dimensions
Length: 80 mm (diameter) x 23 mm (height, excluding screw thread)
Mounting screw: 22 mm long, 17 mm wide with rubber gasket
Impedance: 50 Ω
Gain: 3 dBi @ 2.5 GHz / 5 dBi @ 5 GHz
VSWR: <1.7
Polarisation: Vertical
Radiation: Omnidirectional
Operating Frequencies
WiFi / WLAN / Bluetooth / ZigBee: 2.4 GHz to 2.5 GHz
Dual Band WiFi / WLAN: 5.1 GHz to 5.9 GHz
Dimensions
Length: 80 mm (diameter) x 23 mm (height, excluding screw thread)
Mounting screw: 22 mm long, 17 mm wide with rubber gasket
Siretta Tango 23 - Bluetooth, Cellular (4G,5G) & Dual Band Wi-Fi Puck Antenna SMA Male RP Connector 0.5m Cable
The Tango 23 is a compact, puck antenna, tuned to dual band 2.4 /5.8 GHz – Wi-Fi, Bluetooth and Zigbee frequencies.
With dual band compatibility it can be used with most modern day Wi-Fi single and dual band modems such as NetGear and TP-link thereby benefiting from the less congested upper band.
In addition to the Wi-Fi bands some LTE bands for 4G, 5G, Cat M and NB IoT are also supported. Refer to the band coverage tables for performance details.
The Tango 23 is supplied as standard with low loss CLF100 cable and terminated with a reverse polarity SMA male connector.
Alternative cable lengths and connector types can be specified for small volume orders.
With dual band compatibility it can be used with most modern day Wi-Fi single and dual band modems such as NetGear and TP-link thereby benefiting from the less congested upper band.
In addition to the Wi-Fi bands some LTE bands for 4G, 5G, Cat M and NB IoT are also supported. Refer to the band coverage tables for performance details.
The Tango 23 is supplied as standard with low loss CLF100 cable and terminated with a reverse polarity SMA male connector.
Alternative cable lengths and connector types can be specified for small volume orders.
Key Features
Supports Dual band Wi-Fi 2.4GHz and 5GHz spectrum
Supports Bluetooth, Zigbee, WLAN2400, WLAN5800, ISM 2.4 GHz, ISM 5.8 GHz
Supports some 5G NR / 4G LTE bands
Supports some LTE Cat M, LTE Cat NB, NR Cat NB bands
Supports Bluetooth, Zigbee, WLAN2400, WLAN5800, ISM 2.4 GHz, ISM 5.8 GHz
Supports some 5G NR / 4G LTE bands
Supports some LTE Cat M, LTE Cat NB, NR Cat NB bands
Additional Considerations
IP67 rated: Made with a rubber seal gasket to resist water ingress
Supplied with a low loss cable for enhanced performance
Omni-directional radiation
Supplied with a low loss cable for enhanced performance
Omni-directional radiation
Electrical Specifications
Impedance: 50 Ohm
Polarization: Vertical
Max Input Power: 50 W
Ground plane independent: Yes
Polarization: Vertical
Max Input Power: 50 W
Ground plane independent: Yes
Environmental Specifications
Mechanical Specifications
Dimensions: 23 mm height x 80 mm diameter
Weight: 80 g
Connector: RP-SMA Male
Cable: RG174
Mounting method: M17 Screw Mount
Mounting Screw Length: 22 mm
Max Panel Thickness: 10 mm
Radome materials: Nylon PA6
Weight: 80 g
Connector: RP-SMA Male
Cable: RG174
Mounting method: M17 Screw Mount
Mounting Screw Length: 22 mm
Max Panel Thickness: 10 mm
Radome materials: Nylon PA6
2.4GHz Antennas
관련된 링크들
- Siretta TANGO23/1M/SMAM/S/RP/19 Puck WiFi Antenna with SMA RP Connector, Wi-Fi, Wi-Fi (Dual Band), Omni-directional,
- Siretta TANGO23/2.5M/SMAM/S/RP/19 Puck WiFi Antenna with SMA RP Connector, Wi-Fi, Wi-Fi (Dual Band), Omni-directional,
- Siretta TANGO12/2M/SMAM/SMAM/RP/S/17 Puck WiFi Antenna with SMA RP Connector, Bluetooth (BLE), WiFi, ZigBee
- Siretta TANGO24/1M/SMAM/S/RP/17 Puck WiFi Antenna with SMA RP Connector, WiFi (Dual Band)
- Siretta TANGO43/2.5M/SMAM/SMAM/RP/S/S/17 Puck Multiband Antenna with SMA Connector, 4G (LTE), WiFi
- Siretta TANGO43/0.5M/SMAM/SMAM/RP/S/S/17 Puck Multiband Antenna with SMA Connector, 4G (LTE), WiFi
- Siretta TANGO22/3M/SMAM/SMAM/SMAM/26 Puck Multiband Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), GPS, WiFi
- Siretta TANGO36/1.5M/SMAM/RP/S/29 Dome WiFi Antenna with SMA RP Connector, WiFi (Dual Band)