Zerynth MOD-M1-01-F016 3.6V WiFi Module, 802.11 b/g/n
- RS 제품 번호:
- 220-8451
- 제조사 부품 번호:
- MOD-M1-01-F016
- 제조업체:
- Zerynth
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 220-8451
- 제조사 부품 번호:
- MOD-M1-01-F016
- 제조업체:
- Zerynth
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Zerynth | |
| Product Type | WiFi Module | |
| Supported Security Standards | No | |
| Frequency | 2412MHz | |
| Height | 3.1mm | |
| Length | 25.5mm | |
| Minimum Supply Voltage | 3.6V | |
| Maximum Supply Voltage | 3.6V | |
| Width | 18mm | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | 802.11 b/g/n | |
| Transmitting Supply Current | 500mA | |
| Maximum Operating Temperature | 85°C | |
| Series | MOD-M1-01-F016 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Zerynth | ||
Product Type WiFi Module | ||
Supported Security Standards No | ||
Frequency 2412MHz | ||
Height 3.1mm | ||
Length 25.5mm | ||
Minimum Supply Voltage 3.6V | ||
Maximum Supply Voltage 3.6V | ||
Width 18mm | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols 802.11 b/g/n | ||
Transmitting Supply Current 500mA | ||
Maximum Operating Temperature 85°C | ||
Series MOD-M1-01-F016 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The TOI - Things On Internet ZM1 Module mounts on-board the ESP32-D0WD microcontroller, and is designed to be scalable and adaptive. The CPU clock frequency is adjustable from 80 MHz to 240MHz. The chip also has an embedded 16 MB of SPI Flash memory and integrates a rich set of peripherals, ranging from Hall sensors, Capacitive touch sensor, SD interface, Ethernet, High speed SPI, UART, I2S e I2C. Inside the ZM1, the crypto element ATECC608A from Microchip has been integrated to handle secure connections in an easy manner, exchanging certificates and keys, encrypting messages over TLS protocol and using secure authentication procedures.
448 KB of ROM for booting and core functions
520 KB of on-chip SRAM for data and instructions
8 KB of SRAM in RTC used for data storage it is accessed by the main CPU during RTC Boot from the Deep-sleep mode
8 KB of SRAM in RTC accessed by the co-processor during the Deep-sleep mode
1 Kbit of eFuse: 256 bits are used for the system (MAC address and chip configuration) and the remaining
768 bits are reserved for customer applications, including flash-encryption and chip-ID
관련된 링크들
- Espressif ESP-WROOM-02 2.5V WiFi Module, 802.11g, 802.11b, 802.11n
- Panasonic ENW49D01A1KF 3.6V WiFi Module, 802.11 b/g/n
- RF Solutions Ai-WB2-01S 2.7V WiFi & Bluetooth Module, IEEE 802.11 b/g/n
- Ezurio 453-00049 3.3V WiFi & Bluetooth Module, IEEE 802.11ac, IEEE 802.11b/g, 802.11a, IEEE 802.11n
- Ezurio 453-00048 3.3V WiFi & Bluetooth Module, IEEE 802.11n, 802.11a, IEEE 802.11b/g, IEEE 802.11ac
- Ezurio 453-00047C 3.6V dc WiFi & Bluetooth Module, 802.11a, IEEE 802.11n, IEEE 802.11ac, IEEE 802.11b/g
- Ezurio 453-00046C 3.6V dc WiFi & Bluetooth Module, 802.11a, IEEE 802.11n, IEEE 802.11ac, IEEE 802.11b/g
- Murata LBWA1ZV1CD-716 3.6V WiFi Module, 802.11n, 802.11 b/g