Microchip RN1723-I/RM100 3.3V WiFi Module, 802.11b/g UART
- RS 제품 번호:
- 144-5879
- 제조사 부품 번호:
- RN1723-I/RM100
- 제조업체:
- Microchip
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 144-5879
- 제조사 부품 번호:
- RN1723-I/RM100
- 제조업체:
- Microchip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Supported Protocol | 802.11b/g | |
| Supported Security Standards | WEP, WPA, WPA2 | |
| Supported Bus Interfaces | UART | |
| Supply Voltage | 3.3V | |
| Dimensions | 27 x 18 x 3.1mm | |
| Height | 3.1mm | |
| Length | 18mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 27mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Supported Protocol 802.11b/g | ||
Supported Security Standards WEP, WPA, WPA2 | ||
Supported Bus Interfaces UART | ||
Supply Voltage 3.3V | ||
Dimensions 27 x 18 x 3.1mm | ||
Height 3.1mm | ||
Length 18mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 27mm | ||
- COO (Country of Origin):
- TH
RN1723 802.11b/g Wi-Fi Module
The RN1723 device from Microchip is an embedded 802.11b/g Wireless Local Area Network (WLAN) Module. On-board is a TCP/IP networking stack, cryptographic accelerator, power management subsystem, real-time clock, sensor interface, 2.4 GHz transceiver and RF power amplifier.
Features
14 General Purpose Input/Output (GPIO) Pins
Eight Analogue Sensor Inputs
Configured by ASCII Commands
Supports Infrastructure and SoftAp Networking Modes
Built-in Networking Applications: TCP, UDP, DHCP, DNS, ARP, HTTP Client, and FTP Client
Complete On-Board TCP/IP Networking Stack
Unique MAC Address
Firmware Upgraded Over-the-Air using FTP
Supports Wi-Fi® Protected Setup (WPS)
Ultra Low-Power Sleep Mode (4 μA)
Security – WEP-128, WPA-PSK (TKIP), WPA2-PSK (AES), TLS 1.0, 1.1 and 1.2 (with external MCU)
Eight Analogue Sensor Inputs
Configured by ASCII Commands
Supports Infrastructure and SoftAp Networking Modes
Built-in Networking Applications: TCP, UDP, DHCP, DNS, ARP, HTTP Client, and FTP Client
Complete On-Board TCP/IP Networking Stack
Unique MAC Address
Firmware Upgraded Over-the-Air using FTP
Supports Wi-Fi® Protected Setup (WPS)
Ultra Low-Power Sleep Mode (4 μA)
Security – WEP-128, WPA-PSK (TKIP), WPA2-PSK (AES), TLS 1.0, 1.1 and 1.2 (with external MCU)
WLAN (Wireless Local Area Network) - Microchip Technology