3M 100 Welding Helmet, Auto-Darkening Lens, Adjustable Headband, 44 x 93mm Lens

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
335-458
제조사 부품 번호:
7100166689
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Type

Welding Helmet

Series

100

Auto Darkening Lens

Yes

Lens Size

44 x 93mm

Adjustable Headband

Yes

제외

COO (Country of Origin):
PL
The 3M Speedglas 100 Razor Dragon Helmet with Auto Darkening Filter 100V is good for Stick, MIG and most TIG welding processes. User selectable dark shades 8 through 12 and viewing area of 6.05 sq.in. It has three user selectable sensitivity levels for reliable arc detection and has excellent optical quality. It is shade 3 in the light state.

Three sensitivity settings for customized light to dark switching
Head suspension with a smooth ratchet mechanism