- RS 제품 번호:
- 192-4132
- 제조사 부품 번호:
- DS 8K0.05 + Calibration
- 제조업체:
- Kern
단종
- RS 제품 번호:
- 192-4132
- 제조사 부품 번호:
- DS 8K0.05 + Calibration
- 제조업체:
- Kern
제정법과 컴플라이언스
제품 세부 사항
High-capacity precision balance, ideal for high volume or heavy samples to be weighed with a high degree of accuracy
User guidance step by step on display by Yes/No dialogue
Numerical subtraction of tare weight for known container weight. Useful for checking fill-levels
Precise counting: The automatic reference weight optimisation of reference weight gradually improves the average piece weight value
Freely programmable weighing unit, e.g. display direct in special units such as length of thread g/m, grammage g/m2, or similar
Protective working cover included with delivery
User guidance step by step on display by Yes/No dialogue
Numerical subtraction of tare weight for known container weight. Useful for checking fill-levels
Precise counting: The automatic reference weight optimisation of reference weight gradually improves the average piece weight value
Freely programmable weighing unit, e.g. display direct in special units such as length of thread g/m, grammage g/m2, or similar
Protective working cover included with delivery
사양
속성 | 값 |
---|---|
Weighing Capacity | 8kg |
Scale Type | Platform |
Resolution | 160000 |
Calibrated | PreCal |
Parts Counting | Yes |
Interface Type | RS232 |
Plug Type | Europe, Switzerland, UK, US |
Weighpan Dimensions | 225 x 115 x 60mm |
Weighpan Length | 225mm |
Weighpan Width | 115mm |
Weighpan Height | 60mm |
Weighpan Diameter | 308 x 318mm |
Net Weight | 7500g |
Model Number p | DS 8K0.05+C |
Minimum Operating Temperature | +10°C |
Maximum Operating Temperature | +40°C |