- RS 제품 번호:
- 192-4104
- 제조사 부품 번호:
- CPB 15K0.2N + Calibration
- 제조업체:
- Kern
일시 품절-다음 입고 날짜는 14/05/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당
₩860,133.459
수량 | 한팩당 |
1 + | ₩860,133.459 |
- RS 제품 번호:
- 192-4104
- 제조사 부품 번호:
- CPB 15K0.2N + Calibration
- 제조업체:
- Kern
제정법과 컴플라이언스
제품 세부 사항
Precise counting: The automatic reference weight optimisation of reference weight gradually improves the average piece weight value
Programmable using numerical key pad:
required reference quantity
known reference weight
Three displays for total weight (verifiable), piece weight, total quantity
Counting results memory: adds up all individual piece counts, result is shown in total weight and total pieces
Audible Fill-to-target: target quantity or target weight can be programmed, e.g. for check weighing. When the target value is reached, a signal will sound
PRE-TARE function for manual subtraction of a known container weight, useful for checking fill-levels
High mobility: thanks to battery operation (optional), compact, flat construction and low weight, it is suitable for use in several locations (production, warehouse, dispatch department,...)
Two balances in one: Changes from counting mode to weighing mode at the touch of a key
Protective working cover included with delivery
Programmable using numerical key pad:
required reference quantity
known reference weight
Three displays for total weight (verifiable), piece weight, total quantity
Counting results memory: adds up all individual piece counts, result is shown in total weight and total pieces
Audible Fill-to-target: target quantity or target weight can be programmed, e.g. for check weighing. When the target value is reached, a signal will sound
PRE-TARE function for manual subtraction of a known container weight, useful for checking fill-levels
High mobility: thanks to battery operation (optional), compact, flat construction and low weight, it is suitable for use in several locations (production, warehouse, dispatch department,...)
Two balances in one: Changes from counting mode to weighing mode at the touch of a key
Protective working cover included with delivery
사양
속성 | 값 |
---|---|
Weighing Capacity | 15kg |
Scale Type | Counting |
Resolution | 0.2 g |
Calibrated | PreCal |
Parts Counting | Yes |
Interface Type | RS232 |
Plug Type | Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin |
Weighpan Length | 315mm |
Weighpan Width | 350mm |
Weighpan Height | 100mm |
Weighpan Diameter | 295 x 225mm |
Net Weight | 3300g |
Model Number p | CPB 15K0.2N+C |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +40°C |