- RS 제품 번호:
- 136-3448
- 제조사 부품 번호:
- PNJ 3000-2M
- 제조업체:
- Kern
- RS 제품 번호:
- 136-3448
- 제조사 부품 번호:
- PNJ 3000-2M
- 제조업체:
- Kern
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
Kern PNJ Series Precision Balances
Kern PNJ Series precision balances with robust tuning fork measuring system for steady weight values and continuous weighing. The automatic internal adjustment guarantees a high degree of accuracy. Ideal for mobile applications which require verification.
Features and Benefits
High-quality tuning fork measuring system
Capacity Display: A bar lights up to show how much of the weighing range is still available
Precise Counting
Compact, practical for small spaces
Large glass draught shield with 3 sliding doors for easy access to the items being weighed
For models with weighing plate size Ø 140 mm, weighing space W x D x H 172 x 171 x 160 mm
사양
속성 | 값 |
---|---|
Weighing Capacity | 3.2kg |
Scale Type | Precision Balance |
Resolution | 0.01 g |
Parts Counting | Yes |
Interface Type | RS232 |
Plug Type | Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin |
Weighpan Length | 190mm |
Weighpan Width | 190mm |
Net Weight | 3.5kg |
Model Number p | PNJ 3000-2M |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | +5°C |