Siemens Sensor Accessory with
- RS 제품 번호:
- 636-557
- 제조사 부품 번호:
- AQF3100 / BPZ:AQF3100
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩525,291.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 + | ₩525,291.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 636-557
- 제조사 부품 번호:
- AQF3100 / BPZ:AQF3100
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Sensor Accessory | |
| Width | 89 mm | |
| Height | 193mm | |
| Standards/Approvals | EN 60730-1, EN 60529, FCC Part 15 Class B, UL 873, RoHS compliant, CE, RCM | |
| Power Source | 240 V ac | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Sensor Accessory | ||
Width 89 mm | ||
Height 193mm | ||
Standards/Approvals EN 60730-1, EN 60529, FCC Part 15 Class B, UL 873, RoHS compliant, CE, RCM | ||
Power Source 240 V ac | ||
The Siemens Radiation Shield for exterior wall mounting designed to protect outdoor sensors from direct solar radiation and precipitation, ensuring more accurate environmental readings. Its particularly useful for temperature and humidity sensors mounted on building exteriors. It helps to maintain sensor accuracy by minimizing the impact of solar heating and rain.
RoHS compliant
It consists of wall mounting bracket complete with radiation shield
It contains 4 Phillips head screws K35 x 12
관련된 링크들
- Siemens, AQF Series Mounting Bracket for Use with Such as the QBM Series, Siemens Differential Pressure Sensors for Air,
- Siemens, AQF Series Mounting Bracket for Use with Siemens Differential Pressure Sensors for Air, Such as the QBM Series,
- Phoenix Contact Sensor Accessory with
- Siemens Sensor Accessory, Straight Compression Olive
- Siemens QFA31 Series Temperature & Humidity Sensor, Wall, ±2 %RH Corrugated Cardboard
- Siemens QFA31 Series Temperature & Humidity Sensor, Wall, 2 %RH Corrugated Cardboard
- Siemens Sensor with
- Siemens Temperature Sensor Sensor Accessory 6 mm Dia, 200 mm Long, ±1.8 K 260 °C Max