Xylem 12V 14 psi Direct Coupling Submersible Water Pump, 1080L/h
- RS 제품 번호:
- 763-2540
- 제조사 부품 번호:
- Rule iL280P
- 제조업체:
- Xylem
Subtotal (1 unit)*
₩125,989.50
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 + | ₩125,989.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 763-2540
- 제조사 부품 번호:
- Rule iL280P
- 제조업체:
- Xylem
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Xylem | |
| Product Type | Submersible Water Pump | |
| Maximum Flow Rate | 1080L/h | |
| Supply Voltage | 12V | |
| Inlet Connection Size | 13 mm | |
| Maximum Head Size | 9.7m | |
| Maximum Operating Pressure | 14 psi | |
| Body Material | Polyoxymethylene | |
| Coupling Type | Direct | |
| Maximum Fluid Temperature | 80°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Xylem | ||
Product Type Submersible Water Pump | ||
Maximum Flow Rate 1080L/h | ||
Supply Voltage 12V | ||
Inlet Connection Size 13 mm | ||
Maximum Head Size 9.7m | ||
Maximum Operating Pressure 14 psi | ||
Body Material Polyoxymethylene | ||
Coupling Type Direct | ||
Maximum Fluid Temperature 80°C | ||
Standards/Approvals No | ||
Xylem Water PUMP
The Xylem submersible/inline pump is a direct coupling water pump with a maximum flow rate of 18L/minute. These rule slimline pumps are also used for marine equipment wash-down applications or simply to transfer water between one area and another. The submersible pumps are suitable for intermittent, light-duty applications.
Features and Benefits
Input supply is 12V at 5A
Maximum working pressure is 1bar
Maximum fluid temperature is 80°C
Quick diesel transfer with no spillage
Bust, slim line with clip on easily cleaned filter
Used by construction equipment
Suitable for fresh water, sea water and diesel
Nylon body and pump
Intermittent light duty
관련된 링크들
- Xylem 12 V 14 psi Direct Coupling Submersible Water Pump, 1080 L/h
- Xylem 24 V 14 psi Direct Coupling Submersible Water Pump, 1080 L/h
- Xylem 12 V 14 psi Direct Coupling Submersible Water Pump, 1920 L/h
- Xylem 24 V 14 psi Direct Coupling Submersible Water Pump, 1920 L/h
- Xylem Jabsco 12 V Direct Coupling Water Pump
- Xylem 400 V 8 bar Direct Coupling Water Pump, 60 L/min
- Xylem 230 V 40 psi Water Pump, 4.1 L/min
- W Robinson And Sons 220 V Direct Coupling Submersible Water Pump, 80 L/min