- RS 제품 번호:
- 705-9428
- 제조사 부품 번호:
- 609800001
- 제조업체:
- Xylem Lowara
1 <재고있음> 5-9영업일내 홍콩 발송
단가 개당
₩444,989.702
수량 | 한팩당 |
1 + | ₩444,989.702 |
- RS 제품 번호:
- 705-9428
- 제조사 부품 번호:
- 609800001
- 제조업체:
- Xylem Lowara
참조 문서
제정법과 컴플라이언스
제품 세부 사항
Lowara Condensate Pumping Station
The Lowara Condensate Pumping Station is a highly-efficient, low-energy consumption, magnetically-driven seal-less pump, offering low noise running and ingress protection to IP44. The pump, which is able to transport up to 7.7 litres per minute, is housed within an acid-resistant baffled ABS tank, and includes a sump to collect dirt to prevent blockage while operating. The pump also includes an electronic level sensing system.
Caution
Do not pump gasoline, diesel, solvents, paint or other thinners, or other flammable liquids. Not suitable for use in explosive atmospheres!
Approvals
CE, EMC
Supplied with
Wall mounting kit, 6m discharge hose with check valve, and inlet adaptor to allow connection of 18mm, 32mm and 40mm discharge pipes.
사양
속성 | 값 |
---|---|
Maximum Flow Rate | 460L/h |
Supply Voltage | 100 → 240 V ac |
Input Connection | 14 mm Hose Barb |
Maximum Head | 5.4m |
Body Material | ABS |
Coupling Type | Magnetic |
Input Power | 25W |
Maximum Fluid Temperature | +60°C |
Input Connection Size | 14mm |
Output Connection Size | 14mm |
IP Rating | IP44 |