Xylem Flojet 12V 1.4 bar Magnetic Coupling Water Pump, 35L/min

Subtotal (1 unit)*

₩593,385.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 7월 23일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩593,385.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
667-9078
제조사 부품 번호:
083942
제조업체:
Xylem Flojet
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Xylem Flojet

Maximum Flow Rate

35L/min

Product Type

Water Pump

Inlet Connection Type

1/2 in BSP

Supply Voltage

12V

Inlet Connection Size

21 mm

Outlet Connection Size

21 mm

Maximum Head Size

5m

Maximum Operating Pressure

1.4 bar

Body Material

Polypropylene

Coupling Type

Magnetic

Input Power

60W

Maximum Fluid Temperature

85°C

Standards/Approvals

No

DC Centrifugal Pumps


Magnetically-coupled pumps offer a number of advantages over conventional centrifugal pumps: leak paths can be eliminated; friction and power consumption can be reduced as there are no rotating seals; transmission of heat from the motor to the pumped fluid is less and maintenance requirements are subsequently reduced.

These magnetically coupled pumps are designed for drink vending machines and water re-circulation duties in beverage, agricultural, automotive, print, photographic and industrial applications

Specific gravity 1 Centipoids maximum

Lightweight and compact

Food-grade thermoplastic pump materials

Maintenance-free operation

Features


- Magnetically couples, sealless leak free design

- Variable mounting foot positions

- pump orientation is easy to alter to suit installations

- Lifts to 5 metres

Note

These pumps are suitable for intermittent use only.

관련된 링크들