- RS 제품 번호:
- 506-9975
- 제조사 부품 번호:
- 0 356 03
- 제조업체:
- Legrand
- RS 제품 번호:
- 506-9975
- 제조사 부품 번호:
- 0 356 03
- 제조업체:
- Legrand
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- FR
제품 세부 사항
Metal industrial enclosures IP66, Atlantic series
Reversible enclosures with 2 fixing modes:
- direct mount,
- vertical or horizontal mounting using stainless steel brackets (ref. Legrand: 364 07).
- vertical or horizontal mounting using stainless steel brackets (ref. Legrand: 364 07).
Captive screws.
Solid galvanised steel plates.
Fitted with punched vertical uprights (see photo), for rail and solid plate mounting. . The 800 mm-wide enclosure features 3 uprights.
Anti-corrosion, textured paint: RAL 7032
Protection index: IP66 / IK10 / Nema 4.
Solid galvanised steel plates.
Fitted with punched vertical uprights (see photo), for rail and solid plate mounting. . The 800 mm-wide enclosure features 3 uprights.
Anti-corrosion, textured paint: RAL 7032
Protection index: IP66 / IK10 / Nema 4.
사양
속성 | 값 |
---|---|
External Height | 200 mm |
External Width | 200 mm |
External Depth | 80mm |
Body Material | Steel |
Transparent Door | No |
IP Rating | IP66 |
Chassis Plate | No |
Gland Plate | No |
Colour | Grey |
Series | Atlantic |
Fixing Kit | No |