- RS 제품 번호:
- 865-4747
- 제조사 부품 번호:
- MTL20B
- 제조업체:
- John Drummond
- RS 제품 번호:
- 865-4747
- 제조사 부품 번호:
- MTL20B
- 제조업체:
- John Drummond
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- PH
제품 세부 사항
Drummond Test Lamp MTL20B
The MTL20B incorporates two test buttons, one on the body of the unit and one on the probe. Simultaneous depression of both buttons enables the unit to draw a high current, allowing the user to differentiate between phantom voltages and hazardous persistent voltages. The MTL20B has a blue LED light that comes on when detecting voltages over 310 volts.
Maximum Working Voltage: 500V AC, 750V DC
Voltage Ranges: 50, 100, 200, 400V AC / DC
Range Detection: Automatic
Response Time: <0.1s
Frequency Range: DC, 0-65Hz
Test Current (500V AC / DC): Switches not Operated: <3.5mA, Switches Depressed: 28mA à 240V AC, 60mA à 500V AC
Blue LED on 400V threshold
Pollution Degree: 2
Protection Degree: IP64
Voltage Ranges: 50, 100, 200, 400V AC / DC
Range Detection: Automatic
Response Time: <0.1s
Frequency Range: DC, 0-65Hz
Test Current (500V AC / DC): Switches not Operated: <3.5mA, Switches Depressed: 28mA à 240V AC, 60mA à 500V AC
Blue LED on 400V threshold
Pollution Degree: 2
Protection Degree: IP64
Standards
CAT IV 600V, CAT III 1000V
Supplied with
Right angled probe tip, two straight tips and instructions.
Mains Voltage Indicators - Contact
사양
속성 | 값 |
---|---|
Maximum Voltage | 750V dc |
Safety Category | CAT III 1000 V, CAT IV 600V |
Display Type | LED |
IP Rating | IP64 |
Power Source | From Unit Under Test |
Dimensions | 213 x 112 x 72mm |
Weight | 350g |
Height | 72mm |
Length | 213mm |
Maximum Operating Temperature | +55°C |
Model Number p | MTL20/B |
Minimum Operating Temperature | -10°C |
Safety Category Level | CAT III, CAT IV |
Safety Category Voltage | 1000 (CAT III) V, 600 (CAT IV) V |
Width | 112mm |