- RS 제품 번호:
- 662-3270
- 제조사 부품 번호:
- TPS3707-33D
- 제조업체:
- Texas Instruments
단종
- RS 제품 번호:
- 662-3270
- 제조사 부품 번호:
- TPS3707-33D
- 제조업체:
- Texas Instruments
제정법과 컴플라이언스
비준수
제품 세부 사항
MPU Supervisory & Reset Circuits, Texas Instruments, 0.8V to 2.99V
A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments with fixed threshold voltage levels.
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
사양
속성 | 값 |
---|---|
Number of Supervisors | 2 |
Manual Reset | Yes |
Power Fail Detection | Yes |
Output Driver | Active High, Active Low |
Maximum Reset Active Time | 280ms |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 4.9 x 3.91 x 1.58mm |
Maximum Monitored Voltage | 2.98V |
Maximum Operating Supply Voltage | 6 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2 V |
Minimum Monitored Voltage | 2.93V |