- RS 제품 번호:
- 740-5853
- 제조사 부품 번호:
- NJU7741F03-TE1
- 제조업체:
- Nisshinbo Micro Devices
단종
- RS 제품 번호:
- 740-5853
- 제조사 부품 번호:
- NJU7741F03-TE1
- 제조업체:
- Nisshinbo Micro Devices
제정법과 컴플라이언스
- COO (Country of Origin):
- JP
제품 세부 사항
LDO (Low Dropout) Linear Voltage Regulators, 3.xV Output, New Japan Radio
LDO (Low Dropout) Linear Voltage Regulators, New Japan Radio
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
사양
속성 | 값 |
---|---|
Maximum Output Current | 100mA |
Regulator Type | Low Dropout Voltage |
Output Voltage | 3 V |
Number of Outputs | 1 |
Line Regulation | 0.3 %/V |
Load Regulation | 0.15 %/mA |
Accuracy | ±1% |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Quiescent Current | 0.002mA |
Pin Count | 5 |
Output Type | Fixed |
Dimensions | 2.9 x 1.6 x 1.1mm |
Height | 1.1mm |
Maximum Input Voltage | 9 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Length | 2.9mm |
Width | 1.6mm |