- RS 제품 번호:
- 714-0681
- 제조사 부품 번호:
- L78S15CV
- 제조업체:
- STMicroelectronics
단종
- RS 제품 번호:
- 714-0681
- 제조사 부품 번호:
- L78S15CV
- 제조업체:
- STMicroelectronics
제정법과 컴플라이언스
제품 세부 사항
L78S 2A Linear Voltage Regulator, STMicroelectronics
STMicroelectronics L78S series positive voltage regulators are for use in fixed voltage regulation. There are no external parts required unless you want to adjust the outputs. The linear voltage regulators feature safe area protection, internal current limiting and thermal shut-down making them a robust device. STMicroelectronics regulators can offer local on-card regulation which can eliminate any distribution problems associated with single point regulation.
Three-terminal positive regulators in TO220 package
Output current up to 2 A/ Range of fixed output voltages
Thermal protection, short circuit protection, output transition SOA protection
Output current up to 2 A/ Range of fixed output voltages
Thermal protection, short circuit protection, output transition SOA protection
Features
Linear Voltage Regulators, STMicroelectronics
사양
속성 | 값 |
---|---|
Maximum Output Current | 2A |
Number of Outputs | 1 |
Output Voltage | 15 V |
Line Regulation | 300 mV |
Load Regulation | 300 mV |
Polarity | Positive |
Mounting Type | Through Hole |
Quiescent Current | 8mA |
Package Type | TO-220 |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 10.4 x 4.6 x 9.15mm |
Maximum Operating Temperature | +150 °C |
Maximum Input Voltage | 35 V |
Height | 9.15mm |
Minimum Input Voltage | 18 V |
Minimum Operating Temperature | 0 °C |
Width | 4.6mm |
Length | 10.4mm |