RS PRO Vibration Sensor, 50mm/s Max, 20 mA Max, 30V Max, 1 kHz, -40°C → +85°C
- RS 제품 번호:
- 277-7924
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩453,457.88
재고있음
- 7 개 단위 배송 준비 완료
- 추가로 2026년 7월 06일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩453,457.88 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 277-7924
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Maximum Shock / Vibration | 50mm/s | |
| Maximum Current | 20 mA | |
| Maximum DC Voltage | 30V | |
| Switching Frequency | 1 kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Maximum Shock / Vibration 50mm/s | ||
Maximum Current 20 mA | ||
Maximum DC Voltage 30V | ||
Switching Frequency 1 kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
RS PRO Vibration Sensor - 1 kHz
Experience reliable vibration monitoring with the RS PRO vibration sensors. These piezoelectric vibration sensors effortlessly convert mechanical vibrations into electrical signals, giving you invaluable data to maintain the health of your critical machinery. Whether you're monitoring the performance of motors, pumps, or compressors, the RS PRO vibration sensor can detect imbalances, bearing faults, and misalignments. Stay ahead of potential issues, minimising downtime and maximising operational efficiency by using RS PRO vibration sensors and unlock a new level of insight into your equipment's condition.
Features and Benefits
- Reliable permanent monitoring
- High sensitivity with the ability to detect small vibrations
- Effective measuring at high & low frequencies
- Robust even in harsh environmental conditions
- Provides a linear response - wide range of vibration amplitudes
Advantages
- Built-in precision integration circuit with true RMS 4 to 20mA output
- For absolute vibration speed measurement of equipment faults
- Isolated floating position
- Industrial field monitoring
- Strong anti-interference performance
Applications
- Industrial Machinery Monitoring
- Structural Health Monitoring
- Automotive Testing
- Consumer Electronics
- Aerospace
관련된 링크들
- RS PRO Vibration Sensor, 25mm/s Max, 20 mA Max, 30V Max, 1 kHz, -40°C → +85°C
- RS PRO Vibration Sensor, 10mm/s Max, 20 mA Max, 30V Max, 1 kHz, -40°C → +85°C
- RS PRO Vibration Sensor, 10 mA Max, 28V Max, 10 kHz, -40°C → +120°C
- Hauber Elektronik Vibration Sensor, 16mm/s Max, 20 mA Max, 10 → 1000 Hz, -40°C → +85°C
- Assemtech Vibration Sensor, 250 mA Max, -20°C → +85°C
- TE Connectivity Vibration Sensor, 28V Max, -40°C → +85°C
- Hauber Elektronik Vibration Sensor, 64mm/s Max, 20 mA Max, 10 → 1000 Hz, -40°C → +85°C
- Hauber Elektronik Vibration Sensor, 64mm/s Max, 20 mA Max, 1 → 1000 Hz, -40°C → +85°C