- RS 제품 번호:
- 818-3611
- 제조사 부품 번호:
- WV2 Premium
- 제조업체:
- Karcher
단종
- RS 제품 번호:
- 818-3611
- 제조사 부품 번호:
- WV2 Premium
- 제조업체:
- Karcher
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- DE
제품 세부 사항
Karcher WV2 Premium Window Vacuum
The innovative WV2 Premium Window Vac from Karcher makes window and glass cleaning easy, eliminating smudges and dirty water marks. Battery operated for excellent mobility and the light weight design and ergonomics make using the WV2 effortless. Ideal for sash windows, shower screens and glass cabinets.
Features and Benefits
Lightweight and compact – 10% shorter than the original window vacuum
Fast and efficient cleaning and drying of windows
Streak-free cleaning results
No drips of dirty water thanks to powerful vacuum
25 min run time per charge
Cleans up to 75 m² per charge
Fast and efficient cleaning and drying of windows
Streak-free cleaning results
No drips of dirty water thanks to powerful vacuum
25 min run time per charge
Cleans up to 75 m² per charge
사양
속성 | 값 |
---|---|
Application | Window Cleaner |
Supply Voltage | 220 → 240V |
Battery Powered | Yes |
Bag/Bagless | Bagless |
Dry Capacity | 100ml |
Model Number | WV2 Premium |
Colour | Yellow |
Includes | Battery Charger, Glass Cleaner Concentrate 20 ml, Hip Bag, Lithium-ion battery, Spray Bottle With Microfibre Wiper, Suction Nozzle (280 mm), Wiper Attachment |