Starmix Ardl 1420 Ehp Floor Vacuum Cleaner Vacuum Cleaner for Wet/Dry Areas, 8m Cable, 240V ac, Type C - Euro Plug,
- RS 제품 번호:
- 189-5764
- 제조사 부품 번호:
- 020198
- 제조업체:
- Starmix
- RS 제품 번호:
- 189-5764
- 제조사 부품 번호:
- 020198
- 제조업체:
- Starmix
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
Electric power tool vacuum cleaner with automatic pulse filter cleaning (during work breaks) for universal use in industry, in the workshop or on the construction site. Suitable for drilling, milling, grinding and sawing, concrete, plaster, stone, cement, wood, paints and varnishes with normal to low dust emission. For operation with or without filter bag. Antistatic equipped. With appliance socket for electric power tool. Large ON/OFF switch with automatic ON/OFF switch for power tools. With additional blowing function. Easy transport on the construction site due to the wobble-free accessory storage and parking position, best hose winding and connector fixing.
Supplied with
Type G - British 3-pin & Euro 2-pin
사양
속성 | 값 |
---|---|
Vacuum Cleaner Type | Floor Vacuum Cleaner |
Application | Wet/Dry Vacuuming |
Supply Voltage | 240V ac |
Dust Classification | L |
Bag/Bagless | Bag |
Wet/Dry | Wet & Dry |
Cable Length | 8m |
Dry Capacity | 20L |
Power Rating | 1.4kW |
Plug Type | Type C - Euro Plug, Type G - British 3-pin |
Colour | Black, Red |
Model Number | Ardl 1420 Ehp |
Hose Length | 3.2m |
Depth | 390mm |
Width | 430mm |
Height | 550mm |
Includes | 1 x FBV 20 Filter Bag (5 Pcs), 1 x FSS 1200 (Foam Filter) |