OPTIBELT Drive Belt, belt section SPA, 1120mm Length
- RS 제품 번호:
- 136-7245
- 제조사 부품 번호:
- SPA 1120
- 제조업체:
- OPTIBELT
대량 구매 할인 기용 가능
Subtotal (1 unit)*
₩23,067.60
재고있음
- 21 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 12 | ₩23,067.60 |
| 13 - 24 | ₩22,165.20 |
| 25 + | ₩21,695.20 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 136-7245
- 제조사 부품 번호:
- SPA 1120
- 제조업체:
- OPTIBELT
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | OPTIBELT | |
| Belt Section | SPA | |
| Outer Length | 1138mm | |
| Datum Length | 1120mm | |
| Inside Length | 1075mm | |
| Series | SK | |
| Top Width | 12.7mm | |
| Height | 10mm | |
| Material | Rubber | |
| Belt Type | Wedged Belt | |
| Minimum Pulley Diameter | 90mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +70°C | |
| Length | 1120mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 OPTIBELT | ||
Belt Section SPA | ||
Outer Length 1138mm | ||
Datum Length 1120mm | ||
Inside Length 1075mm | ||
Series SK | ||
Top Width 12.7mm | ||
Height 10mm | ||
Material Rubber | ||
Belt Type Wedged Belt | ||
Minimum Pulley Diameter 90mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
Length 1120mm | ||
- COO (Country of Origin):
- RO
High Capacity Wedge Belts SK S=C PLUS
The wrapped SK series wedge belt from Optibelt has been specially designed for mechanical engineering. The belt transmits more power than a typical V-belt with a comparable top width.
The SK wedge belt has a space saving shape and delivers high performance and efficiency (approx. 97%).
The SK wedge belt has a space saving shape and delivers high performance and efficiency (approx. 97%).
Features and Benefits
Wrapped wedge belts according to DIN/ISO/BS
High performance
Compact
Low maintenance costs
Sections: SPZ, SPA, SPB, SPC
Product Application Information
Printing, plastic, textile and construction machinery
Rotary centrifugal pumps
Compressors
Rotary printing presses
Ventilators
The SK wedge belt is ideal for use in heavy mechanical engineering with high load requirements.
Optibelt
관련된 링크들
- RS PRO Drive Belt, belt section SPA, 1120mm Length
- SKF Wedge Belt, belt section SPA, 1120mm Length
- OPTIBELT Drive Belt, belt section SPZ, 1120mm Length
- OPTIBELT Drive Belt, belt section SPA, 1357mm Length
- OPTIBELT Drive Belt, belt section SPA, 1382mm Length
- OPTIBELT Drive Belt, belt section SPA, 1307mm Length
- OPTIBELT Drive Belt, belt section SPA, 1320mm Length
- OPTIBELT Drive Belt, belt section SPA, 1282mm Length