Wiha Universal Joint 44001, 2, Universal
- RS 제품 번호:
- 280-5982
- Distrelec 제품 번호:
- 301-78-444
- 제조사 부품 번호:
- 44001
- 제조업체:
- Wiha
Subtotal (1 unit)*
₩68,714.00
일시적 품절
- 2026년 4월 06일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩68,714.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 280-5982
- Distrelec 제품 번호:
- 301-78-444
- 제조사 부품 번호:
- 44001
- 제조업체:
- Wiha
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wiha | |
| Product Type | Universal Joint | |
| Number of Joints | 2 | |
| Joint Type | Universal | |
| Hub Diameter | 15mm | |
| Maximum Working Angle | 3° | |
| Peak Torque | 4.5 Nm | |
| Material | Die Cast Zinc | |
| Maximum Speed | 6000rpm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ISO 3166-1 Alpha 3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wiha | ||
Product Type Universal Joint | ||
Number of Joints 2 | ||
Joint Type Universal | ||
Hub Diameter 15mm | ||
Maximum Working Angle 3° | ||
Peak Torque 4.5 Nm | ||
Material Die Cast Zinc | ||
Maximum Speed 6000rpm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ISO 3166-1 Alpha 3 | ||
제외
- COO (Country of Origin):
- DE
The Wiha Tools Double joint key is designed for opening and closing switch cabinet lock systems in electrical engineering. It is also suitable for activating locking systems in gas and water supply, air conditioning and ventilation technology, as well as industrial applications in buildings. This universal key from Wiha contains the 8 most essential key profiles that are all firmly combined in a single tool. The Wiha universal key guarantees many years of service due to the stable and robust zinc die cast design of the swivelling inserts and the fibre glass reinforced plastic arms.
Designed for space saving storage
Key can be compactly folded up
Can be turned into a straight pin shape
key can also be turned into a T handle shape
관련된 링크들
- Expert by Facom Universal Joint E117360, Universal Joint, Bore 8 mm, 25.2 mm Length
- Expert by Facom Universal Joint E117264, 1/2 In Universal Joint, Bore 12 mm, 40 mm Length
- Ruland Universal Joint UD18-XX-XX-F, 2, Universal, 130.2 mm Length
- Ruland Universal Joint UD18-XX-XX-SS, 2, Universal, 130.2 mm Length
- Ruland Universal Joint UD18-XX-XX-SS-KIT, 2, Universal, 130.2 mm Length
- Ruland Universal Joint UD18-XX-XX-F-KIT, 2, Universal, 130.2 mm Length
- Ruland Universal Joint US10-XX-XX-SS, 1, Universal, 57.2 mm Length
- Ruland Universal Joint UD20-XX-XX-F, 2, Universal, 142.9 mm Length