Taiwan Semiconductor TLD8S17AH 3-Element Uni-Directional TVS Diode, 6.6 kW, 2-Pin DO-218

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
포장 옵션
RS 제품 번호:
216-9610
제조사 부품 번호:
TLD8S17AH
제조업체:
Taiwan Semiconductor
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Taiwan Semiconductor

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

18.9V

Mount Type

Surface

Package Type

DO-218

Maximum Reverse Stand-off Voltage Vwm

17V

Pin Count

2

Peak Pulse Power Dissipation Pppm

6.6kW

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

239A

Clamping Voltage VC

27.6V

Test Current It

5mA

Maximum Operating Temperature

175°C

Number of Elements per Chip

3

Height

5.5mm

Width

10.5 mm

Length

16mm

Standards/Approvals

FBI

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

150μA

The Taiwan semiconductor transient voltage suppressor diodes, more commonly known as TVS diodes, are used to protect integrated circuits (ICs). TVS diodes protect semiconductors and sensitive components against high transient voltage spikes (overvoltage).TVS diodes are offered in both through hole and surface mount packages. They can be unidirectional or bidirectional. Unidirectional TVS diodes will only allow positive or negative voltage whereas bidirectional diodes can operate at both positive and negative voltages.

AEC-Q101 qualified Junction passivation optimized design technology TJ =175 °C capability suitable for high reliability and automotive requirement Moisture sensitivity level 1, per J-STD-065

관련된 링크들