- RS 제품 번호:
- 192-3868
- 제조사 부품 번호:
- SMA4F31AY
- 제조업체:
- STMicroelectronics
단종
- RS 제품 번호:
- 192-3868
- 제조사 부품 번호:
- SMA4F31AY
- 제조업체:
- STMicroelectronics
제정법과 컴플라이언스
- COO (Country of Origin):
- MA
제품 세부 사항
The SMA4FY Transil series are designed to protect sensitive automotive circuits against surges and against electrostatic discharges. The Planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide long term reliability and stability.
Peak pulse power: 400 W (10/1000 μs) and 2.5 kW (8/20 μs)
Flat and thin package: 1 mm
Stand-off voltage range from 5 V to 188 V
Unidirectional type
Low leakage current: 0.2 μA at 25 °C and 1 μA at 85 °C
Operating Tj max: 175 °C
High power capability at Tj max.: up to 200 W (10/1000 μs)
Lead finishing: matte tin plating
Flat and thin package: 1 mm
Stand-off voltage range from 5 V to 188 V
Unidirectional type
Low leakage current: 0.2 μA at 25 °C and 1 μA at 85 °C
Operating Tj max: 175 °C
High power capability at Tj max.: up to 200 W (10/1000 μs)
Lead finishing: matte tin plating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Diode Configuration | Single |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 65V |
Minimum Breakdown Voltage | 34.2V |
Mounting Type | Surface Mount |
Package Type | SMA Flat |
Maximum Reverse Stand-off Voltage | 31V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 400W |
Maximum Peak Pulse Current | 35A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Dimensions | 4.6 x 2.9 x 1.05mm |
Maximum Operating Temperature | +175 °C |
Height | 1.05mm |
Width | 2.9mm |
Capacitance | 330pF |
Test Current | 1mA |
Maximum Reverse Leakage Current | 1µA |
Working Voltage | 31V |
Automotive Standard | AEC-Q101 |
Length | 4.6mm |
ESD Voltage | 30kV |