RS PRO Square Nylon Tube Insert, 1200kg Static Load Capacity

대량 구매 할인 기용 가능

Subtotal (1 Bag of 4 units)*

₩57,170.80

Add to Basket
수량 선택 또는 입력
재고있음
  • 24 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 - 5₩57,170.80₩14,291.76
6 - 29₩54,877.20₩13,720.24
30 +₩45,176.40₩11,295.04

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
235-1035
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Static Load Capacity

1200kg

Profile

Square

Body Material

Nylon

Bush Material

Nickel-Plated Brass

COO (Country of Origin):
GB

RS PRO Square Nylon Threaded Tube Insert, M16, 50 x 50 x 55 mm, 1200 kg Static Load Capacity


Need an easy-to-use solution for attaching castors or feet to heavy equipment? These threaded tube inserts from our trusted RS PRO range are made to support heavy-duty adjustable feet and to fit into square-shaped tubing.


When you insert the threaded tubes, you'll get an attachment point that's simple to install. All you'll need to do is tap them into place. Once you've inserted them into the tubes, the threaded grip will firmly hold the self-levelling feet or castors in position.


The reinforced black nylon outer bodies of these tubes are durable and long-lasting, while the nickel-plated brass bushes offer excellent resistance to corrosion. This means that the tubes' inserts are suitable for use under bulky or heavy machinery and won't buckle when subjected to heavy-duty use.

Features and Benefits



  • Nylon body material

  • Nickel-plated brass bush material

  • Dimensions of 50 (length) x 50 (width) x 55 mm (height)

  • Square profile

  • Static load capacity of 1200 kg

  • M16 thread size


관련된 링크들