- RS 제품 번호:
- 248-4384
- 제조사 부품 번호:
- 71456_369-S
- 제조업체:
- Helly Hansen
1 <재고있음> 5-9영업일내 홍콩 발송
단가 개당
₩178,237.367
수량 | 한팩당 |
---|---|
1 + | ₩178,237.367 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS 제품 번호:
- 248-4384
- 제조사 부품 번호:
- 71456_369-S
- 제조업체:
- Helly Hansen
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- VN
제품 세부 사항
UC-ME Hi Vis Yellow Winter Pant with VizLite Phosphorescent Technology
UC-ME is the latest addition to the hi vis line of Helly Hansen Workwear. Focusing on lightweight fabrics, necessary features and safety – UC-ME is the perfect choice for the end user wanting comfort, simplicity and superior visibility.
UC-ME utilizes VizLite which is a phosphorescent technology that absorbs UV light energy from natural or artificial light which is then emitted as an afterglow in low light or no light conditions. Perfect for dark environments with little to no ambient light.
UC-ME utilizes VizLite which is a phosphorescent technology that absorbs UV light energy from natural or artificial light which is then emitted as an afterglow in low light or no light conditions. Perfect for dark environments with little to no ambient light.
Features and Benefits
EN ISO 20471:2013 Class 2. EN 343:2019 Class 3,1. EN 342:2017 Icler 0,333 m²K/W(B)(2,15 clo). EN 342:2017 in combination with style 71355. EN 342:2017 air permeability Class 3. Elastic waist. Compatible with 79550 HH WW SUSPENDERS 2.0. Thigh pocket with fastener closure. Opening for ruler. ID card loop. Knee high boot zipper with storm flap & fastener closure
The Helly Hansen UC-ME winter pant available in yellow colour. It has knee high boot zipper with storm flap & fastener closure. Also contains elastic waist and an opening for ruler.
EN ISO 20471:2013 Class 2
Compatible with 79550 HH WW SUSPENDERS 2.0
Thigh pocket with fastener closure
ID card loop
Compatible with 79550 HH WW SUSPENDERS 2.0
Thigh pocket with fastener closure
ID card loop
사양
속성 | 값 |
---|---|
Gender | Unisex |
Colour | Black/Green/White/Yellow |
Style | Trousers |
Waist Size Imperial | 32in |
Waist Size Metric | 80cm |
Elasticated Waist | No |
Better World Verification | bluesign |
Better World Product | Yes |
Fitting | Ungendered |