Cepovett Safety 9023-8596 Unisex Trousers Dark Grey 36/38 in Waist 80cm Leg

Subtotal (1 unit)*

₩174,934.50

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 5월 06일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩174,934.50

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
446-612
제조사 부품 번호:
22-90238596-657-0/3638
제조업체:
Cepovett Safety
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Cepovett Safety

Product Type

Trousers

Gender

Unisex

Colour

Dark Grey

Leg Length

80cm

Number of Pockets

7

Size

XS

Waist Size

36/38 in

Material

1% Anti-Static Fibre, 20% Polyester, 79% Cotton

Resistance Features

Anti-Static

Series

9023-8596

Knee Pad Pocket

Yes

Standards/Approvals

2013 + A1: 2016N/A, Class 1N/A, Class 2N/A, Class 3N/A, EN 14404 Level 1/Type 2N/A, EN 17353 Type: B3N/A, EN 343N/A, EN ISO 20471N/A

Elasticated Waist

Yes

제외

COO (Country of Origin):
TN
The Cepovett Safety Class 2 pants feature a waistband closed by a button with elastic sides for added comfort. The zipper fly ensures secure closure, while two lower pockets provide convenient storage. The pants include one gusseted thigh pocket with a closed flap and a pen compartment, as well as one gusseted ruler pocket with a closed flap. Two back pockets with closed flaps provide additional storage, and the bottom of the flap pockets is maintained by stitching for durability. The inseam is 80 cm with an additional 5 cm hem for adjustment, and the pants include a marking collar. These pants meet the standards EN ISO 11612 A1 A2 B1 C1 E3 F1, EN ISO 11611 A1 + A2 Class 2, EN 1149-5, EN 14404 Level 1 / Type 2, and EN 15797.

Tissue Cotton or Antistatic

Maintenance Machine washable at 75°

Preformed knees and inside knee pockets offer enhanced mobility and protection

관련된 링크들