- RS 제품 번호:
- 602-5415
- 제조사 부품 번호:
- SM-43W 500k Ohm
- 제조업체:
- Copal Electronics
단종
- RS 제품 번호:
- 602-5415
- 제조사 부품 번호:
- SM-43W 500k Ohm
- 제조업체:
- Copal Electronics
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
Cermet Trimmer SM-43 Series ,(5-Turn model)
3//16 in (4.8mm) Multi- turn trimmer (5-turn)
Precision adjustment is possible
Suitable for reflow soldering
Sealed (washable) design
Lead and cadmium free construction
Precision adjustment is possible
Suitable for reflow soldering
Sealed (washable) design
Lead and cadmium free construction
Note
Top-adjusting models available with either J-hook (SM-43W series) or gull-wing (SM-43X series) terminations,Side-adjusting models available with either J-hook (SM-43A series) or gull-wing (SM-43B series) terminations
Multi-Turn Surface Mount Trimmers
사양
속성 | 값 |
---|---|
Maximum Resistance | 500kΩ |
Mounting Type | Surface Mount |
Number of Turns | 5 |
Orientation | Top Adjust |
Power Rating | 0.25W |
Series | SM-43 |
Termination Style | J-Hook |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 4.8mm |
Shaft Diameter | 1.5 mm |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +150°C |